Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 11POS 24AWG MTA100 - 1-640621-1

Digi-Key Part Number A19100-ND
Price Break
1000
Unit Price
.77693
Extended Price
776.93
Manufacturer Part Number1-640621-1
DescriptionCONN RECEPT 11POS 24AWG MTA100
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1-640621-1
VendorTyco Electronics Amp
CategoryConnectors
ColorWhite
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesMTA-100
Wire Size24 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 11
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 640621 1
16406211
A19100 ND
A19100ND
A19100

1-640621-1 Specification Sheet

Image of CONN RECEPT 11POS 24AWG MTA100 - 1-640621-1

CONN RECEPT 11POS 24AWG MTA100 - 1-640621-1 (A19100-ND)

Related parts:
CONN RECEPT 11POS 24AWG MTA100 - 4-640621-1
 Order 'conn recept 11pos 24awg mta100 - 4-640621-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31065-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-643814-1
 Order 'conn recept 11pos 24awg mta100 - 4-643814-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643814-1-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-644563-1
 Order 'conn recept 11pos 24awg mta100 - 4-644563-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644563-1-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-640441-1
 Order 'conn recept 11pos 24awg mta100 - 4-640441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30940-ND.
CONN RECEPT 11POS 24AWG MTA100 - 1-640621-1
 Order 'conn recept 11pos 24awg mta100 - 1-640621-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19100-ND.
CONN RECEPT 11POS 24AWG MTA100 - 1-640441-1
 Order 'conn recept 11pos 24awg mta100 - 1-640441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19024-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-643815-1
 Order 'conn recept 11pos 26awg mta100 - 4-643815-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643815-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-643816-1
 Order 'conn recept 11pos 28awg mta100 - 4-643816-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643816-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644464-1
 Order 'conn recept 11pos 24awg mta156 - 4-644464-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644464-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644468-1
 Order 'conn recept 11pos 24awg mta156 - 4-644468-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644468-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644472-1
 Order 'conn recept 11pos 24awg mta156 - 4-644472-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644472-1-ND.
CONN RECEPT 11POS 22AWG MTA100 - 4-644540-1
 Order 'conn recept 11pos 22awg mta100 - 4-644540-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644540-1-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-644564-1
 Order 'conn recept 11pos 26awg mta100 - 4-644564-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644564-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-644565-1
 Order 'conn recept 11pos 28awg mta100 - 4-644565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644565-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-640623-1
 Order 'conn recept 11pos 28awg mta100 - 4-640623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30803-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 11POS 24AWG MTA100 - 1-640441-1 Next: CONN RECEPT 11POS 24AWG MTA100 - 4-640441-1