CONN HEADER 4 POS GOLD PCB - 350211-2 - Connectors
| Digi-Key Part Number | A1213-ND |
100 |
1.37310 |
Extended Price
137.31 |
| Manufacturer Part Number | 350211-2 | |||
| Description | CONN HEADER 4 POS GOLD PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 350211-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.180" (4.59mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.200" (5.08mm) 1/5" |
| Row Spacing | - |
| Series | Commercial MATE-N-LOK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
350211 2 3502112 A1213 ND A1213ND A1213 |
350211-2 Specification Sheet
CONN HEADER 4 POS GOLD PCB - 350211-2 (A1213-ND) - Connectors
Related parts Connectors:CONN HEADER 4 POS GOLD PCB - 350211-2
Order 'conn header 4 pos gold pcb - 350211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1213-ND.
CONN HEADER 3 POS GOLD PCB - 350210-2
Order 'conn header 3 pos gold pcb - 350210-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1211-ND.
CONN HEADER 4 POS TIN PCB - 350211-1
Order 'conn header 4 pos tin pcb - 350211-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1212-ND.
CONN HEADER 8 POS GOLD PCB - 350212-2
Order 'conn header 8 pos gold pcb - 350212-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1217-ND.
CONN HEADER 6 POS GOLD PCB - 2-380999-0
Order 'conn header 6 pos gold pcb - 2-380999-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1215-ND.
CONN HEADER 10 POS GOLD PCB - 2-380991-0
Order 'conn header 10 pos gold pcb - 2-380991-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1219-ND.
CONN HEADER 6 POS GOLD PCB - 2-1586546-0
Order 'conn header 6 pos gold pcb - 2-1586546-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33353-ND.
CONN HEADER 10 POS GOLD PCB - 2-1586544-0
Order 'conn header 10 pos gold pcb - 2-1586544-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33354-ND.
CONN HEADER 6POS VERT GOLD PCB - 280372-2
Order 'conn header 6pos vert gold pcb - 280372-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 280372-2-ND.
CONN HEADER VERT 10POS GOLD PCB - 794306-2
Order 'conn header vert 10pos gold pcb - 794306-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794306-2-ND.
CONN HEADER VERT 20POS GOLD PCB - 794311-2
Order 'conn header vert 20pos gold pcb - 794311-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794311-2-ND.
CONN HEADER VERT 20POS GOLD PCB - 794455-2
Order 'conn header vert 20pos gold pcb - 794455-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794455-2-ND.
CONN HEADER VERT 8POS GOLD PCB - 794468-2
Order 'conn header vert 8pos gold pcb - 794468-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794468-2-ND.
CONN HEADER 12POS VERT GOLD PCB - 213824-2
Order 'conn header 12pos vert gold pcb - 213824-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213824-2-ND.
CONN HEADER 2 POS GOLD PCB - 350209-2
Order 'conn header 2 pos gold pcb - 350209-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1209-ND.
Send this link via E-Mail
Help With This Screen