15/.100/STR/HDR/1R/.295/.130/PS - 9R9400-01-15-RK
| Digi-Key Part Number | 9R9400-01-15-RK-ND |
300 |
.64500 |
Extended Price
193.50 |
| Manufacturer Part Number | 9R9400-01-15-RK | |||
| Description | 15/.100/STR/HDR/1R/.295/.130/PS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9R9400-01-15-RK |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9R9400 01 15 RK 9R94000115RK |
9R9400-01-15-RK Specification Sheet
15/.100/STR/HDR/1R/.295/.130/PS - 9R9400-01-15-RK (9R9400-01-15-RK-ND)
Related parts:15/.100/STR/HDR/1R/.295/.130/PS - 9R9400-01-15-RK
Order '15/.100/str/hdr/1r/.295/.130/ps - 9R9400-01-15-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9R9400-01-15-RK-ND.
36/.100/STR/HDR/1R/.295/.130/PS/ - 929450-01-36-EU
Order '36/.100/str/hdr/1r/.295/.130/ps/ - 929450-01-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929450-01-36-EU-ND.
36/.100/STR/HDR/1R/.235/.110/PS/ - 929647-01-36-EU
Order '36/.100/str/hdr/1r/.235/.110/ps/ - 929647-01-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-01-36-EU-ND.
36/.100/STR/HDR/1R/.318/.110/PS/ - 929700-01-36-RK
Order '36/.100/str/hdr/1r/.318/.110/ps/ - 929700-01-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-01-36-RK-ND.
36/.100/STR/HDR/1R/.318/.110/PS/ - 929705-01-36-EU
Order '36/.100/str/hdr/1r/.318/.110/ps/ - 929705-01-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929705-01-36-EU-ND.
36/.100/STR/HDR/1R/.093/.110/PS/ - 929800-01-36-RK
Order '36/.100/str/hdr/1r/.093/.110/ps/ - 929800-01-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929800-01-36-RK-ND.
36/.100/STR/HDR/1R/.093/.110/PS/ - 929805-01-36-EU
Order '36/.100/str/hdr/1r/.093/.110/ps/ - 929805-01-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929805-01-36-EU-ND.
36/.100/STR/HDR/1R/.235/.110/PS/ - 929834-01-36-RK
Order '36/.100/str/hdr/1r/.235/.110/ps/ - 929834-01-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-01-36-RK-ND.
36/.100/STR/HDR/1R/.235/.210/PS/ - 929647-02-36-EU
Order '36/.100/str/hdr/1r/.235/.210/ps/ - 929647-02-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-02-36-EU-ND.
36/.100/STR/HDR/1R/.235/.410/PS/ - 929647-03-36-EU
Order '36/.100/str/hdr/1r/.235/.410/ps/ - 929647-03-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-03-36-EU-ND.
36/.100/STR/HDR/1R/.235/.510/PS/ - 929647-04-36-EU
Order '36/.100/str/hdr/1r/.235/.510/ps/ - 929647-04-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-04-36-EU-ND.
36/.100/STR/HDR/1R/.235/.610/PS/ - 929647-05-36-EU
Order '36/.100/str/hdr/1r/.235/.610/ps/ - 929647-05-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-05-36-EU-ND.
36/.100/STR/HDR/1R/.235/.710/PS/ - 929647-06-36-EU
Order '36/.100/str/hdr/1r/.235/.710/ps/ - 929647-06-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-06-36-EU-ND.
36/.100/STR/HDR/1R/.235/.910/PS/ - 929647-07-36-EU
Order '36/.100/str/hdr/1r/.235/.910/ps/ - 929647-07-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-07-36-EU-ND.
36/.100/STR/HDR/1R/.235/.310/PS/ - 929647-08-36-EU
Order '36/.100/str/hdr/1r/.235/.310/ps/ - 929647-08-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929647-08-36-EU-ND.
Send this link via E-Mail
Help With This Screen