CONN RCPT 12POS STR .100" TIN - 939974-01-12-RK - Connectors, Interconnects
| Digi-Key Part Number | 939974-01-12-RK-ND |
300 |
1.26000 |
Extended Price
378.00 |
| Manufacturer Part Number | 939974-01-12-RK | |||
| Description | CONN RCPT 12POS STR .100" TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 939974-01-12-RK |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 12 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
939974 01 12 RK 9399740112RK |
CONN RCPT 12POS STR .100" TIN - 939974-01-12-RK (939974-01-12-RK-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 12POS STR .100" TIN - 939974-01-12-RK
Order 'conn rcpt 12pos str .100" tin - 939974-01-12-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 939974-01-12-RK-ND.
CONN RCPT 12POS STR .100" TIN - 929984-01-12-RK
Order 'conn rcpt 12pos str .100" tin - 929984-01-12-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-12-RK-ND.
CONN RCPT 12POS STR .100" TIN - 929984-01-12
Order 'conn rcpt 12pos str .100" tin - 929984-01-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-12-ND.
CONN RCPT 12POS STR .100" GOL - 929841-01-12-10
Order 'conn rcpt 12pos str .100" gol - 929841-01-12-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929841-01-12-10-ND.
CONN RCPT 12POS STR .100" GOL - 929850-01-12-30
Order 'conn rcpt 12pos str .100" gol - 929850-01-12-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929850-01-12-30-ND.
CONN RCPT 12POS STR .100" GOL - 929870-01-12-10
Order 'conn rcpt 12pos str .100" gol - 929870-01-12-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929870-01-12-10-ND.
CONN RCPT 12POS STR .100" GOL - 929870-01-12-RA
Order 'conn rcpt 12pos str .100" gol - 929870-01-12-RA' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929870-01-12-RA-ND.
CONN RCPT 2POS STR .100" TIN - 929984-01-02-RK
Order 'conn rcpt 2pos str .100" tin - 929984-01-02-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-02-RK-ND.
CONN RCPT 3POS STR .100" TIN - 929984-01-03-RK
Order 'conn rcpt 3pos str .100" tin - 929984-01-03-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-03-RK-ND.
CONN RCPT 4POS STR .100" TIN - 929984-01-04-RK
Order 'conn rcpt 4pos str .100" tin - 929984-01-04-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-04-RK-ND.
CONN RCPT 5POS STR .100" TIN - 929984-01-05-RK
Order 'conn rcpt 5pos str .100" tin - 929984-01-05-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-05-RK-ND.
CONN RCPT 6POS STR .100" TIN - 929984-01-06-RK
Order 'conn rcpt 6pos str .100" tin - 929984-01-06-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-06-RK-ND.
CONN RCPT 7POS STR .100" TIN - 929984-01-07-RK
Order 'conn rcpt 7pos str .100" tin - 929984-01-07-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-07-RK-ND.
CONN RCPT 8POS STR .100" TIN - 929984-01-08-RK
Order 'conn rcpt 8pos str .100" tin - 929984-01-08-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-08-RK-ND.
CONN RCPT 9POS STR .100" TIN - 929984-01-09-RK
Order 'conn rcpt 9pos str .100" tin - 929984-01-09-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-09-RK-ND.
Send this link via E-Mail
Help With This Screen
