16/1R/BM SKT/.100/STR/.125/TIN - 929984-01-16
| Digi-Key Part Number | 929984-01-16-ND |
600 |
1.36500 |
Extended Price
819.00 |
| Manufacturer Part Number | 929984-01-16 | |||
| Description | 16/1R/BM SKT/.100/STR/.125/TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929984-01-16 |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929984 01 16 9299840116 |
929984-01-16 Specification Sheet
16/1R/BM SKT/.100/STR/.125/TIN - 929984-01-16 (929984-01-16-ND)
Related parts:16/1R/BM SKT/.100/STR/.125/TIN - 929984-01-16
Order '16/1r/bm skt/.100/str/.125/tin - 929984-01-16' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-16-ND.
04/1R/BM SKT/.100/STR/.125/TIN - 929984-01-04
Order '04/1r/bm skt/.100/str/.125/tin - 929984-01-04' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-04-ND.
05/1R/BM SKT/.100/STR/.125/TIN - 929984-01-05
Order '05/1r/bm skt/.100/str/.125/tin - 929984-01-05' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-05-ND.
06/1R/BM SKT/.100/STR/.125/TIN - 929984-01-06
Order '06/1r/bm skt/.100/str/.125/tin - 929984-01-06' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-06-ND.
08/1R/BM SKT/.100/STR/.125/TIN - 929984-01-08
Order '08/1r/bm skt/.100/str/.125/tin - 929984-01-08' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-08-ND.
10/1R/BM SKT/.100/STR/.125/TIN - 929984-01-10
Order '10/1r/bm skt/.100/str/.125/tin - 929984-01-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-10-ND.
11/1R/BM SKT/.100/STR/.125/TIN - 929984-01-11
Order '11/1r/bm skt/.100/str/.125/tin - 929984-01-11' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-11-ND.
12/1R/BM SKT/.100/STR/.125/TIN - 929984-01-12
Order '12/1r/bm skt/.100/str/.125/tin - 929984-01-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-12-ND.
14/1R/BM SKT/.100/STR/.125/TIN - 929984-01-14
Order '14/1r/bm skt/.100/str/.125/tin - 929984-01-14' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-14-ND.
20/1R/BM SKT/.100/STR/.125/TIN - 929984-01-20
Order '20/1r/bm skt/.100/str/.125/tin - 929984-01-20' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-20-ND.
36/1R/BM SKT/.100/STR/.125/TIN - 929984-01-36
Order '36/1r/bm skt/.100/str/.125/tin - 929984-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929984-01-36-ND.
16/1R/BM SKT/.100/STR/.125/30AVE - 929850-01-16-30
Order '16/1r/bm skt/.100/str/.125/30ave - 929850-01-16-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929850-01-16-30-ND.
16/1R/BM SKT/.100/STR/.125/10AVE - 929870-01-16-10
Order '16/1r/bm skt/.100/str/.125/10ave - 929870-01-16-10' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929870-01-16-10-ND.
16/1R/BM SKT/.100/STR/.125/30AVE - 929870-01-16-30
Order '16/1r/bm skt/.100/str/.125/30ave - 929870-01-16-30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929870-01-16-30-ND.
12/1R/BM SKT/.100/STR/.125/TIN/6 - 9R9974-01-12
Order '12/1r/bm skt/.100/str/.125/tin/6 - 9R9974-01-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9R9974-01-12-ND.
Send this link via E-Mail
Help With This Screen