Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK NIMH 3.6V 700MAH - HHR70AAAB8F3

Digi-Key Part Number P213-F031-ND
Price Break
1
10
50
100
Unit Price
13.03000
11.72900
10.42620
9.12290
Extended Price
13.03
117.29
521.31
912.29
Manufacturer Part NumberHHR70AAAB8F3
DescriptionBATTERY PACK NIMH 3.6V 700MAH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR70AAAB8F3
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeNickel-Metal Hydride (NiMH)
Cell TypeAAA
Number of Cells3
Voltage3.600 V [Typ]
Battery Capacity700.00 mA-h [Nom]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight39.1220 g [Nom]
ConfigurationF031
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR70AAAB8F3
HHR70AAAB8F3
P213 F031 ND
P213F031ND
P213-F031


Image of BATTERY PACK NIMH 3.6V 700MAH - HHR70AAAB8F3

BATTERY PACK NIMH 3.6V 700MAH - HHR70AAAB8F3 (P213-F031-ND)

Related parts:
BATTERY PACK NIMH 3.6V 700MAH - HHR70AAAB8F3
 Order 'battery pack nimh 3.6v 700mah - HHR70AAAB8F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P213-F031-ND.
BATTERY PACK NIMH 2.4V 2000 MAH - HHR-200AB20F2
 Order 'battery pack nimh 2.4v 2000 mah - HHR-200AB20F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F021-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20F2X2
 Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F022-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20F2X3
 Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F023-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F2X4
 Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F024-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20F2X5
 Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F025-ND.
BATTERY PACK NIMH 3.6V 2000 MAH - HHR-200AB20F3
 Order 'battery pack nimh 3.6v 2000 mah - HHR-200AB20F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F031-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20F4
 Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F041-ND.
BATTERY PACK NIMH 6.0V 2000 MAH - HHR-200AB20F5
 Order 'battery pack nimh 6.0v 2000 mah - HHR-200AB20F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F051-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20F6
 Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F061-ND.
BATTERY PACK NIMH 8.4V 2000 MAH - HHR-200AB20F7
 Order 'battery pack nimh 8.4v 2000 mah - HHR-200AB20F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F071-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F8
 Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F081-ND.
BATTERY PACK NIMH 10.8V 2000 MAH - HHR-200AB20F9
 Order 'battery pack nimh 10.8v 2000 mah - HHR-200AB20F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F091-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20F10
 Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F101-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20L2X2
 Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-L022-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK NIMH 3.6V 700MAH - HHR-75AAA/BF3 Next: BATTERY PACK NIMH 3.6V 750MAH - HHR75TAB7F3