BUZZER PIEZO 30VP-P 1KHZ PANEL - PKM44EWH1001C - Audio Products
| Digi-Key Part Number | 490-4686-ND |
1 10 100 250 500 1000 2500 5000 |
2.82000 2.33800 1.81420 1.61260 1.45134 1.33846 1.20945 1.12882 |
Extended Price
2.82 23.38 181.42 403.15 725.67 1338.46 3023.62 5644.10 |
| Manufacturer Part Number | PKM44EWH1001C | |||
| Description | BUZZER PIEZO 30VP-P 1KHZ PANEL | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKM44EWH1001C |
| Vendor | Murata Electronics North America |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 75dB |
| Mounting Type | Flange Mount |
| Capacitance @ Frequency | 68000pF @ 120Hz |
| Frequency | 1kHz |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | 30Vp-p (max) |
| Voltage - Rated | 30Vp-p |
| Current Rating | - |
| Size / Dimension | Circular - 44mm Dia x 14mm H |
| Termination | Wire Leads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKM44EWH1001C PKM44EWH1001C 490 4686 ND 4904686ND 490-4686 |
PKM44EWH1001C Specification Sheet
BUZZER PIEZO 30VP-P 1KHZ PANEL - PKM44EWH1001C (490-4686-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO 30VP-P 1KHZ PANEL - PKM44EWH1001C
Order 'buzzer piezo 30vp-p 1khz panel - PKM44EWH1001C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4686-ND.
BUZZER PIEZO 30VP-P 4KHZ PC MT - PKM13EPYH4002-B0
Order 'buzzer piezo 30vp-p 4khz pc mt - PKM13EPYH4002-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4697-ND.
BUZZER PIEZO 30VP-P 4KHZ PC MT - PKM13EPYH4000-A0
Order 'buzzer piezo 30vp-p 4khz pc mt - PKM13EPYH4000-A0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4698-ND.
BUZZER PIEZO 40VP-P 1.1KHZ PANEL - PKM34EWH1101C
Order 'buzzer piezo 40vp-p 1.1khz panel - PKM34EWH1101C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4684-ND.
BUZZER PIEZO 60VP-P 1.2KHZ PANEL - PKM34EWH1201C
Order 'buzzer piezo 60vp-p 1.2khz panel - PKM34EWH1201C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4685-ND.
BUZZER PIEZO 40VP-P 1.2KHZ PC - PKM33EPH1201C
Order 'buzzer piezo 40vp-p 1.2khz pc - PKM33EPH1201C' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4687-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4001-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4692-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4005-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4005-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4693-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM17EPPH4001-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM17EPPH4001-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4694-ND.
BUZZER PIEZO 25VP-P 4KHZ PC MT - PKM22EPPH4007-B0
Order 'buzzer piezo 25vp-p 4khz pc mt - PKM22EPPH4007-B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4695-ND.
BUZZER PIEZO 25VP-P 4KHZ WIRE - PKM17EWH4000
Order 'buzzer piezo 25vp-p 4khz wire - PKM17EWH4000' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4696-ND.
BUZZER PIEZO 20VDC 3.3KHZ PANEL - PKB24SWH3301
Order 'buzzer piezo 20vdc 3.3khz panel - PKB24SWH3301' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4701-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-1-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4683-2-ND.
BUZZER PIEZO 25VP-P SMD - PKLCS1212E4001-R1
Order 'buzzer piezo 25vp-p smd - PKLCS1212E4001-R1' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4683-6-ND.
Send this link via E-Mail
Help With This Screen
