CONN RECEPT .100 DUAL STR 10POS - 929975-01-05-RK
| Digi-Key Part Number | 929975E-01-05-ND |
1 10 100 500 1000 5000 10000 |
2.02000 1.80700 1.48840 1.17656 1.01000 .92140 .88596 |
Extended Price
2.02 18.07 148.84 588.28 1010.00 4607.00 8859.60 |
| Manufacturer Part Number | 929975-01-05-RK | |||
| Description | CONN RECEPT .100 DUAL STR 10POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929975-01-05-RK |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929975 01 05 RK 9299750105RK 929975E 01 05 ND 929975E0105ND 929975E-01-05 |
929975-01-05-RK Specification Sheet
CONN RECEPT .100 DUAL STR 10POS - 929975-01-05-RK (929975E-01-05-ND)
Related parts :CONN RECEPT .100 DUAL STR 10POS - 929975-01-05-RK
Order 'conn recept .100 dual str 10pos - 929975-01-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-05-ND.
CONN RECEPT .100 DUAL STR 10POS - 929975-01-05
Order 'conn recept .100 dual str 10pos - 929975-01-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-05-ND.
CONN RECEPT .100 DUAL STR 4POS - 929975-01-02-RK
Order 'conn recept .100 dual str 4pos - 929975-01-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-02-ND.
CONN RECEPT .100 DUAL STR 6POS - 929975-01-03-RK
Order 'conn recept .100 dual str 6pos - 929975-01-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-03-ND.
CONN RECEPT .100 DUAL STR 8POS - 929975-01-04-RK
Order 'conn recept .100 dual str 8pos - 929975-01-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-04-ND.
CONN RECEPT .100 DUAL STR 12POS - 929975-01-06-RK
Order 'conn recept .100 dual str 12pos - 929975-01-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-06-ND.
CONN RECEPT .100 DUAL STR 14POS - 929975-01-07-RK
Order 'conn recept .100 dual str 14pos - 929975-01-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-07-ND.
CONN RECEPT .100 DUAL STR 16POS - 929975-01-08-RK
Order 'conn recept .100 dual str 16pos - 929975-01-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-08-ND.
CONN RECEPT .100 DUAL STR 18POS - 929975-01-09-RK
Order 'conn recept .100 dual str 18pos - 929975-01-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-09-ND.
CONN RECEPT .100 DUAL STR 20POS - 929975-01-10-RK
Order 'conn recept .100 dual str 20pos - 929975-01-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-10-ND.
CONN RECEPT .100 DUAL STR 22POS - 929975-01-11-RK
Order 'conn recept .100 dual str 22pos - 929975-01-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-11-ND.
CONN RECEPT .100 DUAL STR 24POS - 929975-01-12-RK
Order 'conn recept .100 dual str 24pos - 929975-01-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-12-ND.
CONN RECEPT .100 DUAL STR 26POS - 929975-01-13-RK
Order 'conn recept .100 dual str 26pos - 929975-01-13-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-13-ND.
CONN RECEPT .100 DUAL STR 28POS - 929975-01-14-RK
Order 'conn recept .100 dual str 28pos - 929975-01-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-14-ND.
CONN RECEPT .100 DUAL STR 30POS - 929975-01-15-RK
Order 'conn recept .100 dual str 30pos - 929975-01-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-15-ND.
Send this link via E-Mail
Help With This Screen
