CONN RECEPT .100 DUAL STR 48POS - 929975-01-24
| Digi-Key Part Number | 929975-01-24-ND |
1 10 100 500 1000 5000 10000 |
3.73000 3.33700 2.74840 2.17256 1.86500 1.70140 1.63596 |
Extended Price
3.73 33.37 274.84 1086.28 1865.00 8507.00 16359.60 |
| Manufacturer Part Number | 929975-01-24 | |||
| Description | CONN RECEPT .100 DUAL STR 48POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929975-01-24 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 48 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929975 01 24 9299750124 |
929975-01-24 Specification Sheet
CONN RECEPT .100 DUAL STR 48POS - 929975-01-24 (929975-01-24-ND)
Related parts:CONN RECEPT .100 DUAL STR 48POS - 929975-01-24
Order 'conn recept .100 dual str 48pos - 929975-01-24' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-24-ND.
CONN RECEPT .100 DUAL STR 48POS - 929975-01-24-RK
Order 'conn recept .100 dual str 48pos - 929975-01-24-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-24-ND.
CONN RECEPT .100 DUAL STR 48POS - 929852-01-24-10
Order 'conn recept .100 dual str 48pos - 929852-01-24-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852-01-24-ND.
CONN RECEPT .100 DUAL STR 48POS - 929852-01-24-RA
Order 'conn recept .100 dual str 48pos - 929852-01-24-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-24-ND.
CONN RECEPT .100 DUAL STR 2POS - 929975-01-01
Order 'conn recept .100 dual str 2pos - 929975-01-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-01-ND.
CONN RECEPT .100 DUAL STR 4POS - 929975-01-02
Order 'conn recept .100 dual str 4pos - 929975-01-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-02-ND.
CONN RECEPT .100 DUAL STR 6POS - 929975-01-03
Order 'conn recept .100 dual str 6pos - 929975-01-03' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-03-ND.
CONN RECEPT .100 DUAL STR 8POS - 929975-01-04
Order 'conn recept .100 dual str 8pos - 929975-01-04' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-04-ND.
CONN RECEPT .100 DUAL STR 10POS - 929975-01-05
Order 'conn recept .100 dual str 10pos - 929975-01-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-05-ND.
CONN RECEPT .100 DUAL STR 12POS - 929975-01-06
Order 'conn recept .100 dual str 12pos - 929975-01-06' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-06-ND.
CONN RECEPT .100 DUAL STR 14POS - 929975-01-07
Order 'conn recept .100 dual str 14pos - 929975-01-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-07-ND.
CONN RECEPT .100 DUAL STR 16POS - 929975-01-08
Order 'conn recept .100 dual str 16pos - 929975-01-08' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-08-ND.
CONN RECEPT .100 DUAL STR 18POS - 929975-01-09
Order 'conn recept .100 dual str 18pos - 929975-01-09' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-09-ND.
CONN RECEPT .100 DUAL STR 20POS - 929975-01-10
Order 'conn recept .100 dual str 20pos - 929975-01-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-10-ND.
CONN RECEPT .100 DUAL STR 22POS - 929975-01-11
Order 'conn recept .100 dual str 22pos - 929975-01-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-11-ND.
Send this link via E-Mail
Help With This Screen