Keywords:





CONN RECEPT .100 DUAL STR 6POS - 929975-01-03 - Connectors, Interconnects

Digi-Key Part Number 929975-01-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.31000
2.06700
1.70210
1.34548
1.15501
1.05369
1.01316
Extended Price
2.31
20.67
170.21
672.74
1155.01
5268.45
10131.60
Manufacturer Part Number929975-01-03
DescriptionCONN RECEPT .100 DUAL STR 6POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929975-01-03
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishTin-Lead
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 6
Contact TypeFemale Socket
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929975 01 03
9299750103

929975-01-03 Specification Sheet

Image of CONN RECEPT .100 DUAL STR 6POS - 929975-01-03

CONN RECEPT .100 DUAL STR 6POS - 929975-01-03 (929975-01-03-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN RECEPT .100 DUAL STR 6POS - 929975-01-03
 Order 'conn recept .100 dual str 6pos - 929975-01-03' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-03-ND.
CONN RECEPT .100 DUAL STR 6POS - 929975-01-03-RK
 Order 'conn recept .100 dual str 6pos - 929975-01-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975E-01-03-ND.
CONN RECEPT .100 DUAL STR 2POS - 929975-01-01
 Order 'conn recept .100 dual str 2pos - 929975-01-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-01-ND.
CONN RECEPT .100 DUAL STR 4POS - 929975-01-02
 Order 'conn recept .100 dual str 4pos - 929975-01-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-02-ND.
CONN RECEPT .100 DUAL STR 8POS - 929975-01-04
 Order 'conn recept .100 dual str 8pos - 929975-01-04' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-04-ND.
CONN RECEPT .100 DUAL STR 10POS - 929975-01-05
 Order 'conn recept .100 dual str 10pos - 929975-01-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-05-ND.
CONN RECEPT .100 DUAL STR 12POS - 929975-01-06
 Order 'conn recept .100 dual str 12pos - 929975-01-06' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-06-ND.
CONN RECEPT .100 DUAL STR 14POS - 929975-01-07
 Order 'conn recept .100 dual str 14pos - 929975-01-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-07-ND.
CONN RECEPT .100 DUAL STR 16POS - 929975-01-08
 Order 'conn recept .100 dual str 16pos - 929975-01-08' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-08-ND.
CONN RECEPT .100 DUAL STR 18POS - 929975-01-09
 Order 'conn recept .100 dual str 18pos - 929975-01-09' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-09-ND.
CONN RECEPT .100 DUAL STR 20POS - 929975-01-10
 Order 'conn recept .100 dual str 20pos - 929975-01-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-10-ND.
CONN RECEPT .100 DUAL STR 22POS - 929975-01-11
 Order 'conn recept .100 dual str 22pos - 929975-01-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-11-ND.
CONN RECEPT .100 DUAL STR 24POS - 929975-01-12
 Order 'conn recept .100 dual str 24pos - 929975-01-12' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-12-ND.
CONN RECEPT .100 DUAL STR 26POS - 929975-01-13
 Order 'conn recept .100 dual str 26pos - 929975-01-13' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-13-ND.
CONN RECEPT .100 DUAL STR 28POS - 929975-01-14
 Order 'conn recept .100 dual str 28pos - 929975-01-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929975-01-14-ND.

Send this link via E-Mail
Help With This Screen

CONN RECEPT .100 DUAL STR 6POS - 929975-01-03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT .100 DUAL STR 6POS - 929852-01-03-RA Next: CONN RECEPT .100 DUAL STR 6POS - 929975-01-03-RK
CONN RECEPT .100 DUAL STR 6POS - 929975-01-03