CONN RECEPT .100 SNGL STR 14POS - 929974-01-14-RK - Connectors
| Digi-Key Part Number | 929974E-01-14-ND |
1 10 100 500 1000 5000 10000 |
1.67000 1.49400 1.23050 .97270 .83499 .76175 .73245 |
Extended Price
1.67 14.94 123.05 486.35 834.99 3808.75 7324.50 |
| Manufacturer Part Number | 929974-01-14-RK | |||
| Description | CONN RECEPT .100 SNGL STR 14POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929974-01-14-RK |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929974 01 14 RK 9299740114RK 929974E 01 14 ND 929974E0114ND 929974E-01-14 |
929974-01-14-RK Specification Sheet
CONN RECEPT .100 SNGL STR 14POS - 929974-01-14-RK (929974E-01-14-ND) - Connectors
Related parts Connectors :CONN RECEPT .100 SNGL STR 14POS - 929974-01-14-RK
Order 'conn recept .100 sngl str 14pos - 929974-01-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-14-ND.
CONN RECEPT .100 SNGL STR 14POS - 929974-01-14
Order 'conn recept .100 sngl str 14pos - 929974-01-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-14-ND.
CONN HEADER .100 SNGL STR 14POS - 929400-01-14-RK
Order 'conn header .100 sngl str 14pos - 929400-01-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-14-ND.
CONN RECEPT .100 SNGL STR 14POS - 929850-01-14-10
Order 'conn recept .100 sngl str 14pos - 929850-01-14-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-14-ND.
CONN RECEPT .100 SNGL STR 14POS - 929850-01-14-RA
Order 'conn recept .100 sngl str 14pos - 929850-01-14-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850E-01-14-ND.
CONN RECEPT .100 SNGL STR 2POS - 929974-01-02-RK
Order 'conn recept .100 sngl str 2pos - 929974-01-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-02-ND.
CONN RECEPT .100 SNGL STR 3POS - 929974-01-03-RK
Order 'conn recept .100 sngl str 3pos - 929974-01-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-03-ND.
CONN RECEPT .100 SNGL STR 4POS - 929974-01-04-RK
Order 'conn recept .100 sngl str 4pos - 929974-01-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-04-ND.
CONN RECEPT .100 SNGL STR 5POS - 929974-01-05-RK
Order 'conn recept .100 sngl str 5pos - 929974-01-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-05-ND.
CONN RECEPT .100 SNGL STR 6POS - 929974-01-06-RK
Order 'conn recept .100 sngl str 6pos - 929974-01-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-06-ND.
CONN RECEPT .100 SNGL STR 7POS - 929974-01-07-RK
Order 'conn recept .100 sngl str 7pos - 929974-01-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-07-ND.
CONN RECEPT .100 SNGL STR 8POS - 929974-01-08-RK
Order 'conn recept .100 sngl str 8pos - 929974-01-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-08-ND.
CONN RECEPT .100 SNGL STR 9POS - 929974-01-09-RK
Order 'conn recept .100 sngl str 9pos - 929974-01-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-09-ND.
CONN RECEPT .100 SNGL STR 10POS - 929974-01-10-RK
Order 'conn recept .100 sngl str 10pos - 929974-01-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-10-ND.
CONN RECEPT .100 SNGL STR 11POS - 929974-01-11-RK
Order 'conn recept .100 sngl str 11pos - 929974-01-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-11-ND.
Send this link via E-Mail
Help With This Screen