CONN RECEPT .100 SNGL STR 26POS - 929974-01-26
| Digi-Key Part Number | 929974-01-26-ND |
1 10 100 500 1000 5000 10000 |
2.45000 2.19200 1.80530 1.42702 1.22500 1.11755 1.07456 |
Extended Price
2.45 21.92 180.53 713.51 1225.00 5587.75 10745.60 |
| Manufacturer Part Number | 929974-01-26 | |||
| Description | CONN RECEPT .100 SNGL STR 26POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929974-01-26 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929974 01 26 9299740126 |
929974-01-26 Specification Sheet
CONN RECEPT .100 SNGL STR 26POS - 929974-01-26 (929974-01-26-ND)
Related parts:CONN RECEPT .100 SNGL STR 26POS - 929974-01-26
Order 'conn recept .100 sngl str 26pos - 929974-01-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-26-ND.
CONN RECEPT .100 SNGL STR 26POS - 929974-01-26-RK
Order 'conn recept .100 sngl str 26pos - 929974-01-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-26-ND.
CONN RECEPT .100 SNGL STR 26POS - 929850-01-26-10
Order 'conn recept .100 sngl str 26pos - 929850-01-26-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-26-ND.
CONN RECEPT .100 SNGL STR 26POS - 929850-01-26-RA
Order 'conn recept .100 sngl str 26pos - 929850-01-26-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850E-01-26-ND.
CONN HEADER .100 SNGL STR 26POS - 929400-01-26
Order 'conn header .100 sngl str 26pos - 929400-01-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-26-ND.
CONN HEADER .100 SNGL STR 26POS - 929400-01-26-RK
Order 'conn header .100 sngl str 26pos - 929400-01-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-26-ND.
CONN HEADER .100 SNGL STR 26POS - 929450-01-26-I
Order 'conn header .100 sngl str 26pos - 929450-01-26-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-26-ND.
CONN RECEPT .100 SNGL STR 1POS - 929974-01-01
Order 'conn recept .100 sngl str 1pos - 929974-01-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-01-ND.
CONN RECEPT .100 SNGL STR 2POS - 929974-01-02
Order 'conn recept .100 sngl str 2pos - 929974-01-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-02-ND.
CONN RECEPT .100 SNGL STR 3POS - 929974-01-03
Order 'conn recept .100 sngl str 3pos - 929974-01-03' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-03-ND.
CONN RECEPT .100 SNGL STR 4POS - 929974-01-04
Order 'conn recept .100 sngl str 4pos - 929974-01-04' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-04-ND.
CONN RECEPT .100 SNGL STR 5POS - 929974-01-05
Order 'conn recept .100 sngl str 5pos - 929974-01-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-05-ND.
CONN RECEPT .100 SNGL STR 6POS - 929974-01-06
Order 'conn recept .100 sngl str 6pos - 929974-01-06' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-06-ND.
CONN RECEPT .100 SNGL STR 7POS - 929974-01-07
Order 'conn recept .100 sngl str 7pos - 929974-01-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-07-ND.
CONN RECEPT .100 SNGL STR 8POS - 929974-01-08
Order 'conn recept .100 sngl str 8pos - 929974-01-08' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-08-ND.
Send this link via E-Mail
Help With This Screen