Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT .100 SNGL STR 14POS - 929974-01-14

Digi-Key Part Number 929974-01-14-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.73000
1.54800
1.27470
1.00766
.86500
.78913
.75878
Extended Price
1.73
15.48
127.47
503.83
865.00
3945.65
7587.80
Manufacturer Part Number929974-01-14
DescriptionCONN RECEPT .100 SNGL STR 14POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929974-01-14
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishTin-Lead
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 14
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929974 01 14
9299740114

929974-01-14 Specification Sheet

Image of CONN RECEPT .100 SNGL STR 14POS - 929974-01-14

CONN RECEPT .100 SNGL STR 14POS - 929974-01-14 (929974-01-14-ND)

Related parts:
CONN RECEPT .100 SNGL STR 14POS - 929974-01-14
 Order 'conn recept .100 sngl str 14pos - 929974-01-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-14-ND.
CONN RECEPT .100 SNGL STR 14POS - 929974-01-14-RK
 Order 'conn recept .100 sngl str 14pos - 929974-01-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974E-01-14-ND.
CONN RECEPT .100 SNGL STR 14POS - 929850-01-14-10
 Order 'conn recept .100 sngl str 14pos - 929850-01-14-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-14-ND.
CONN RECEPT .100 SNGL STR 14POS - 929850-01-14-RA
 Order 'conn recept .100 sngl str 14pos - 929850-01-14-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850E-01-14-ND.
CONN HEADER .100 SNGL STR 14POS - 929400-01-14
 Order 'conn header .100 sngl str 14pos - 929400-01-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-14-ND.
CONN HEADER .100 SNGL STR 14POS - 929400-01-14-RK
 Order 'conn header .100 sngl str 14pos - 929400-01-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-14-ND.
CONN HEADER .100 SNGL STR 14POS - 929450-01-14-I
 Order 'conn header .100 sngl str 14pos - 929450-01-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-14-ND.
CONN RECEPT .100 SNGL STR 1POS - 929974-01-01
 Order 'conn recept .100 sngl str 1pos - 929974-01-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-01-ND.
CONN RECEPT .100 SNGL STR 2POS - 929974-01-02
 Order 'conn recept .100 sngl str 2pos - 929974-01-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-02-ND.
CONN RECEPT .100 SNGL STR 3POS - 929974-01-03
 Order 'conn recept .100 sngl str 3pos - 929974-01-03' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-03-ND.
CONN RECEPT .100 SNGL STR 4POS - 929974-01-04
 Order 'conn recept .100 sngl str 4pos - 929974-01-04' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-04-ND.
CONN RECEPT .100 SNGL STR 5POS - 929974-01-05
 Order 'conn recept .100 sngl str 5pos - 929974-01-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-05-ND.
CONN RECEPT .100 SNGL STR 6POS - 929974-01-06
 Order 'conn recept .100 sngl str 6pos - 929974-01-06' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-06-ND.
CONN RECEPT .100 SNGL STR 7POS - 929974-01-07
 Order 'conn recept .100 sngl str 7pos - 929974-01-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-07-ND.
CONN RECEPT .100 SNGL STR 8POS - 929974-01-08
 Order 'conn recept .100 sngl str 8pos - 929974-01-08' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929974-01-08-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT .100 SNGL STR 14POS - 929850-01-14-RA Next: CONN RECEPT .100 SNGL STR 14POS - 929974-01-14-RK