CONN RECEPT .100 DUAL STR 8POS - 929852-01-04-RA - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M (VA) Receptacle 929852-01-04-RA
| Digi-Key Part Number | 929852E-01-04-ND |
1 10 100 500 1000 5000 10000 |
2.99000 2.67500 2.20320 1.74154 1.49500 1.36386 1.31140 |
Extended Price
2.99 26.75 220.32 870.77 1495.00 6819.30 13114.00 |
| Manufacturer Part Number | 929852-01-04-RA | |||
| Description | CONN RECEPT .100 DUAL STR 8POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929852-01-04-RA |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 8 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929852 01 04 RA 9298520104RA 929852E 01 04 ND 929852E0104ND 929852E-01-04 |
929852-01-04-RA Specification Sheet
CONN RECEPT .100 DUAL STR 8POS - 929852-01-04-RA (929852E-01-04-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M (VA) Receptacle 929852-01-04-RACONN RECEPT .100 DUAL STR 8POS - 929852-01-04-RA
Order 'conn recept .100 dual str 8pos - 929852-01-04-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-04-ND.
CONN RECEPT .100 DUAL STR 8POS - 929852-01-04-10
Order 'conn recept .100 dual str 8pos - 929852-01-04-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852-01-04-ND.
CONN RECEPT .100 DUAL STR 4POS - 929852-01-02-RA
Order 'conn recept .100 dual str 4pos - 929852-01-02-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-02-ND.
CONN RECEPT .100 DUAL STR 6POS - 929852-01-03-RA
Order 'conn recept .100 dual str 6pos - 929852-01-03-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-03-ND.
CONN RECEPT .100 DUAL STR 10POS - 929852-01-05-RA
Order 'conn recept .100 dual str 10pos - 929852-01-05-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-05-ND.
CONN RECEPT .100 DUAL STR 12POS - 929852-01-06-RA
Order 'conn recept .100 dual str 12pos - 929852-01-06-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-06-ND.
CONN RECEPT .100 DUAL STR 14POS - 929852-01-07-RA
Order 'conn recept .100 dual str 14pos - 929852-01-07-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-07-ND.
CONN RECEPT .100 DUAL STR 16POS - 929852-01-08-RA
Order 'conn recept .100 dual str 16pos - 929852-01-08-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-08-ND.
CONN RECEPT .100 DUAL STR 18POS - 929852-01-09-RA
Order 'conn recept .100 dual str 18pos - 929852-01-09-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-09-ND.
CONN RECEPT .100 DUAL STR 20POS - 929852-01-10-RA
Order 'conn recept .100 dual str 20pos - 929852-01-10-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-10-ND.
CONN RECEPT .100 DUAL STR 22POS - 929852-01-11-RA
Order 'conn recept .100 dual str 22pos - 929852-01-11-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-11-ND.
CONN RECEPT .100 DUAL STR 24POS - 929852-01-12-RA
Order 'conn recept .100 dual str 24pos - 929852-01-12-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-12-ND.
CONN RECEPT .100 DUAL STR 26POS - 929852-01-13-RA
Order 'conn recept .100 dual str 26pos - 929852-01-13-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-13-ND.
CONN RECEPT .100 DUAL STR 28POS - 929852-01-14-RA
Order 'conn recept .100 dual str 28pos - 929852-01-14-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-14-ND.
CONN RECEPT .100 DUAL STR 30POS - 929852-01-15-RA
Order 'conn recept .100 dual str 30pos - 929852-01-15-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852E-01-15-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect 3M (VA) Receptacle 929852-01-04-RA
Send this link via E-Mail
Help With This Screen
