CONN RECEPT .100 SNGL STR 15POS - 929850-01-15-10 - Connectors
| Digi-Key Part Number | 929850-01-15-ND |
1 10 100 500 1000 5000 10000 |
2.47000 2.21000 1.82000 1.43868 1.23500 1.12667 1.08334 |
Extended Price
2.47 22.10 182.00 719.34 1235.00 5633.35 10833.40 |
| Manufacturer Part Number | 929850-01-15-10 | |||
| Description | CONN RECEPT .100 SNGL STR 15POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929850-01-15-10 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929850 01 15 10 929850011510 929850 01 15 ND 9298500115ND 929850-01-15 |
929850-01-15-10 Specification Sheet
CONN RECEPT .100 SNGL STR 15POS - 929850-01-15-10 (929850-01-15-ND) - Connectors
Related parts Connectors :CONN RECEPT .100 SNGL STR 15POS - 929850-01-15-10
Order 'conn recept .100 sngl str 15pos - 929850-01-15-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-15-ND.
CONN RECEPT .100 SNGL STR 15POS - 929850-01-15-RA
Order 'conn recept .100 sngl str 15pos - 929850-01-15-RA' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850E-01-15-ND.
CONN RECEPT .100 SNGL STR 2POS - 929850-01-02-10
Order 'conn recept .100 sngl str 2pos - 929850-01-02-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-02-ND.
CONN RECEPT .100 SNGL STR 3POS - 929850-01-03-10
Order 'conn recept .100 sngl str 3pos - 929850-01-03-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-03-ND.
CONN RECEPT .100 SNGL STR 4POS - 929850-01-04-10
Order 'conn recept .100 sngl str 4pos - 929850-01-04-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-04-ND.
CONN RECEPT .100 SNGL STR 5POS - 929850-01-05-10
Order 'conn recept .100 sngl str 5pos - 929850-01-05-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-05-ND.
CONN RECEPT .100 SNGL STR 6POS - 929850-01-06-10
Order 'conn recept .100 sngl str 6pos - 929850-01-06-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-06-ND.
CONN RECEPT .100 SNGL STR 7POS - 929850-01-07-10
Order 'conn recept .100 sngl str 7pos - 929850-01-07-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-07-ND.
CONN RECEPT .100 SNGL STR 8POS - 929850-01-08-10
Order 'conn recept .100 sngl str 8pos - 929850-01-08-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-08-ND.
CONN RECEPT .100 SNGL STR 9POS - 929850-01-09-10
Order 'conn recept .100 sngl str 9pos - 929850-01-09-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-09-ND.
CONN RECEPT .100 SNGL STR 11POS - 929850-01-11-10
Order 'conn recept .100 sngl str 11pos - 929850-01-11-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-11-ND.
CONN RECEPT .100 SNGL STR 12POS - 929850-01-12-10
Order 'conn recept .100 sngl str 12pos - 929850-01-12-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-12-ND.
CONN RECEPT .100 SNGL STR 13POS - 929850-01-13-10
Order 'conn recept .100 sngl str 13pos - 929850-01-13-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-13-ND.
CONN RECEPT .100 SNGL STR 14POS - 929850-01-14-10
Order 'conn recept .100 sngl str 14pos - 929850-01-14-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-14-ND.
CONN RECEPT .100 SNGL STR 16POS - 929850-01-16-10
Order 'conn recept .100 sngl str 16pos - 929850-01-16-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-16-ND.
Send this link via E-Mail
Help With This Screen