Keywords:





Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17-RK

CONN HEADER .100 DUAL R/A 34POS - 929838-02-17-RK - Connectors, Interconnects

Digi-Key Part Number 929838E-02-17-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.76000
2.46900
2.03370
1.60758
1.38000
1.25895
1.21053
Extended Price
2.76
24.69
203.37
803.79
1380.00
6294.75
12105.30
Manufacturer Part Number929838-02-17-RK
DescriptionCONN HEADER .100 DUAL R/A 34POS
Quantity Available
All prices are in USD

Non-Stock

Purchase Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17-RK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17-RK
Technical/Catalog Information929838-02-17-RK
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakable
Contact FinishTin
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness200µin (5.08µm)
Number of Positions 34
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929838 02 17 RK
9298380217RK
929838E 02 17 ND
929838E0217ND
929838E-02-17

929838-02-17-RK Specification Sheet

Image of CONN HEADER .100 DUAL R/A 34POS - 929838-02-17-RK

CONN HEADER .100 DUAL R/A 34POS - 929838-02-17-RK (929838E-02-17-ND) - Connectors, Interconnects

Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17-RK
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17-RK
 Order 'conn header .100 dual r/a 34pos - 929838-02-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-17-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17
 Order 'conn header .100 dual r/a 34pos - 929838-02-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-17-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-04-17-RK
 Order 'conn header .100 dual r/a 34pos - 929838-04-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-04-17-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929838-02-36-RK
 Order 'conn header .100 dual r/a 72pos - 929838-02-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929838E-02-36-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-01-RK
 Order 'conn header .100 dual r/a 2pos - 929838-02-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-01-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-03-RK
 Order 'conn header .100 dual r/a 6pos - 929838-02-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-03-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-04-RK
 Order 'conn header .100 dual r/a 8pos - 929838-02-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-04-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-05-RK
 Order 'conn header .100 dual r/a 10pos - 929838-02-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-05-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-06-RK
 Order 'conn header .100 dual r/a 12pos - 929838-02-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-06-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-07-RK
 Order 'conn header .100 dual r/a 14pos - 929838-02-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-07-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-08-RK
 Order 'conn header .100 dual r/a 16pos - 929838-02-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-08-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-09-RK
 Order 'conn header .100 dual r/a 18pos - 929838-02-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-10-RK
 Order 'conn header .100 dual r/a 20pos - 929838-02-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-10-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-11-RK
 Order 'conn header .100 dual r/a 22pos - 929838-02-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-11-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-12-RK
 Order 'conn header .100 dual r/a 24pos - 929838-02-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-12-ND.

Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-17-RK
Send this link via E-Mail
Help With This Screen

CONN HEADER .100 DUAL R/A 34POS - 929838-02-17-RK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER .100 DUAL R/A 34POS - 929838-02-17 Next: CONN HEADER .100 DUAL R/A 34POS - 929838-04-17
CONN HEADER .100 DUAL R/A 34POS - 929838-02-17-RK