CONN HEADER .100 DUAL R/A 28POS - 929838-02-14-RK - Connectors, Interconnects
| Digi-Key Part Number | 929838E-02-14-ND |
1 10 100 500 1000 5000 10000 |
2.55000 2.28200 1.87900 1.48526 1.27500 1.16316 1.11843 |
Extended Price
2.55 22.82 187.90 742.63 1275.00 5815.80 11184.30 |
| Manufacturer Part Number | 929838-02-14-RK | |||
| Description | CONN HEADER .100 DUAL R/A 28POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929838-02-14-RK |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakable |
| Contact Finish | Tin |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 28 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929838 02 14 RK 9298380214RK 929838E 02 14 ND 929838E0214ND 929838E-02-14 |
929838-02-14-RK Specification Sheet
CONN HEADER .100 DUAL R/A 28POS - 929838-02-14-RK (929838E-02-14-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 DUAL R/A 28POS - 929838-02-14-RK
Order 'conn header .100 dual r/a 28pos - 929838-02-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-14-ND.
CONN HEADER .100 DUAL R/A 28POS - 929838-02-14
Order 'conn header .100 dual r/a 28pos - 929838-02-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-14-ND.
CONN HEADER .100 DUAL R/A 28POS - 929838-04-14-RK
Order 'conn header .100 dual r/a 28pos - 929838-04-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-04-14-ND.
CONN HEADER .100 DUAL R/A 28POS - 929667-02-14-I
Order 'conn header .100 dual r/a 28pos - 929667-02-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929667-02-14-ND.
CONN HEADER .100 DUAL R/A 28POS - 929838-04-14
Order 'conn header .100 dual r/a 28pos - 929838-04-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-04-14-ND.
CONN HEADER .100 DUAL R/A 2POS - 929838-02-01-RK
Order 'conn header .100 dual r/a 2pos - 929838-02-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-01-ND.
CONN HEADER .100 DUAL R/A 6POS - 929838-02-03-RK
Order 'conn header .100 dual r/a 6pos - 929838-02-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-03-ND.
CONN HEADER .100 DUAL R/A 8POS - 929838-02-04-RK
Order 'conn header .100 dual r/a 8pos - 929838-02-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-04-ND.
CONN HEADER .100 DUAL R/A 10POS - 929838-02-05-RK
Order 'conn header .100 dual r/a 10pos - 929838-02-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-05-ND.
CONN HEADER .100 DUAL R/A 12POS - 929838-02-06-RK
Order 'conn header .100 dual r/a 12pos - 929838-02-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-06-ND.
CONN HEADER .100 DUAL R/A 14POS - 929838-02-07-RK
Order 'conn header .100 dual r/a 14pos - 929838-02-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-07-ND.
CONN HEADER .100 DUAL R/A 16POS - 929838-02-08-RK
Order 'conn header .100 dual r/a 16pos - 929838-02-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-08-ND.
CONN HEADER .100 DUAL R/A 18POS - 929838-02-09-RK
Order 'conn header .100 dual r/a 18pos - 929838-02-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-09-ND.
CONN HEADER .100 DUAL R/A 20POS - 929838-02-10-RK
Order 'conn header .100 dual r/a 20pos - 929838-02-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-10-ND.
CONN HEADER .100 DUAL R/A 22POS - 929838-02-11-RK
Order 'conn header .100 dual r/a 22pos - 929838-02-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-11-ND.
Send this link via E-Mail
Help With This Screen
