CONN HEADER .100 DUAL R/A 42POS - 929838-02-21 - Connectors, Interconnects
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-21
| Digi-Key Part Number | 929838-02-21-ND |
1 10 100 500 1000 5000 10000 |
4.22000 3.77600 3.10950 2.45796 2.11000 1.92491 1.85088 |
Extended Price
4.22 37.76 310.95 1228.98 2110.00 9624.55 18508.80 |
| Manufacturer Part Number | 929838-02-21 | |||
| Description | CONN HEADER .100 DUAL R/A 42POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-21
| Technical/Catalog Information | 929838-02-21 |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 42 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929838 02 21 9298380221 |
929838-02-21 Specification Sheet
CONN HEADER .100 DUAL R/A 42POS - 929838-02-21 (929838-02-21-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-21CONN HEADER .100 DUAL R/A 42POS - 929838-02-21
Order 'conn header .100 dual r/a 42pos - 929838-02-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-21-ND.
CONN HEADER .100 DUAL R/A 42POS - 929838-02-21-RK
Order 'conn header .100 dual r/a 42pos - 929838-02-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-02-21-ND.
CONN HEADER .100 DUAL R/A 42POS - 929838-04-21
Order 'conn header .100 dual r/a 42pos - 929838-04-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-04-21-ND.
CONN HEADER .100 DUAL R/A 42POS - 929667-02-21-I
Order 'conn header .100 dual r/a 42pos - 929667-02-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929667-02-21-ND.
CONN HEADER .100 DUAL R/A 42POS - 929838-04-21-RK
Order 'conn header .100 dual r/a 42pos - 929838-04-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838E-04-21-ND.
CONN HEADER .100 DUAL R/A 2POS - 929838-02-01
Order 'conn header .100 dual r/a 2pos - 929838-02-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-01-ND.
CONN HEADER .100 DUAL R/A 4POS - 929838-02-02
Order 'conn header .100 dual r/a 4pos - 929838-02-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-02-ND.
CONN HEADER .100 DUAL R/A 6POS - 929838-02-03
Order 'conn header .100 dual r/a 6pos - 929838-02-03' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-03-ND.
CONN HEADER .100 DUAL R/A 8POS - 929838-02-04
Order 'conn header .100 dual r/a 8pos - 929838-02-04' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-04-ND.
CONN HEADER .100 DUAL R/A 10POS - 929838-02-05
Order 'conn header .100 dual r/a 10pos - 929838-02-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-05-ND.
CONN HEADER .100 DUAL R/A 12POS - 929838-02-06
Order 'conn header .100 dual r/a 12pos - 929838-02-06' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-06-ND.
CONN HEADER .100 DUAL R/A 14POS - 929838-02-07
Order 'conn header .100 dual r/a 14pos - 929838-02-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-07-ND.
CONN HEADER .100 DUAL R/A 16POS - 929838-02-08
Order 'conn header .100 dual r/a 16pos - 929838-02-08' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-08-ND.
CONN HEADER .100 DUAL R/A 18POS - 929838-02-09
Order 'conn header .100 dual r/a 18pos - 929838-02-09' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-09-ND.
CONN HEADER .100 DUAL R/A 20POS - 929838-02-10
Order 'conn header .100 dual r/a 20pos - 929838-02-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929838-02-10-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929838-02-21
Send this link via E-Mail
Help With This Screen
