Keywords:





CONN HEADER .100 DUAL STR 36POS - 929836-08-18-RK - Connectors, Interconnects

Digi-Key Part Number 929836E-08-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.83000
2.53200
2.08530
1.64834
1.41500
1.29087
1.24123
Extended Price
2.83
25.32
208.53
824.17
1415.00
6454.35
12412.30
Manufacturer Part Number929836-08-18-RK
DescriptionCONN HEADER .100 DUAL STR 36POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information929836-08-18-RK
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakable
Contact FinishTin
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness200µin (5.08µm)
Number of Positions 36
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929836 08 18 RK
9298360818RK
929836E 08 18 ND
929836E0818ND
929836E-08-18

929836-08-18-RK Specification Sheet

Image of CONN HEADER .100 DUAL STR 36POS - 929836-08-18-RK

CONN HEADER .100 DUAL STR 36POS - 929836-08-18-RK (929836E-08-18-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER .100 DUAL STR 36POS - 929836-08-18-RK
 Order 'conn header .100 dual str 36pos - 929836-08-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-08-18
 Order 'conn header .100 dual str 36pos - 929836-08-18' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-02-18-RK
 Order 'conn header .100 dual str 36pos - 929836-02-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-03-18-RK
 Order 'conn header .100 dual str 36pos - 929836-03-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-04-18-RK
 Order 'conn header .100 dual str 36pos - 929836-04-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-05-18-RK
 Order 'conn header .100 dual str 36pos - 929836-05-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-09-18-RK
 Order 'conn header .100 dual str 36pos - 929836-09-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-02-18
 Order 'conn header .100 dual str 36pos - 929836-02-18' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-04-18
 Order 'conn header .100 dual str 36pos - 929836-04-18' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-05-18
 Order 'conn header .100 dual str 36pos - 929836-05-18' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929836-09-18
 Order 'conn header .100 dual str 36pos - 929836-09-18' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-18-ND.
CONN HEADER .100 DUAL STR 18POS - 929836-08-09-RK
 Order 'conn header .100 dual str 18pos - 929836-08-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-09-ND.
CONN HEADER .100 DUAL STR 72POS - 929836-08-36-RK
 Order 'conn header .100 dual str 72pos - 929836-08-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929836E-08-36-ND.
CONN HEADER .100 DUAL STR 36POS - 929665-08-18-I
 Order 'conn header .100 dual str 36pos - 929665-08-18-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-18-ND.
CONN HEADER .100 DUAL STR 36POS - 929710-03-18-RK
 Order 'conn header .100 dual str 36pos - 929710-03-18-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-18-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER .100 DUAL STR 36POS - 929836-08-18-RK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER .100 DUAL STR 36POS - 929836-08-18 Next: CONN HEADER .100 DUAL STR 36POS - 929836-09-18
CONN HEADER .100 DUAL STR 36POS - 929836-08-18-RK