Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 4POS - 929836-09-02

Digi-Key Part Number 929836-09-02-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.61000
1.44100
1.18630
.93776
.80500
.73438
.70614
Extended Price
1.61
14.41
118.63
468.88
805.00
3671.90
7061.40
Manufacturer Part Number929836-09-02
DescriptionCONN HEADER .100 DUAL STR 4POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-09-02
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 4
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 09 02
9298360902

929836-09-02 Specification Sheet

Image of CONN HEADER .100 DUAL STR 4POS - 929836-09-02

CONN HEADER .100 DUAL STR 4POS - 929836-09-02 (929836-09-02-ND)

Related parts:
CONN HEADER .100 DUAL STR 4POS - 929836-09-02
 Order 'conn header .100 dual str 4pos - 929836-09-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-09-02-RK
 Order 'conn header .100 dual str 4pos - 929836-09-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929665-09-02-I
 Order 'conn header .100 dual str 4pos - 929665-09-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-04-02
 Order 'conn header .100 dual str 4pos - 929836-04-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-05-02
 Order 'conn header .100 dual str 4pos - 929836-05-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-08-02
 Order 'conn header .100 dual str 4pos - 929836-08-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-03-02-RK
 Order 'conn header .100 dual str 4pos - 929836-03-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-04-02-RK
 Order 'conn header .100 dual str 4pos - 929836-04-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-05-02-RK
 Order 'conn header .100 dual str 4pos - 929836-05-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-08-02-RK
 Order 'conn header .100 dual str 4pos - 929836-08-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-02-02
 Order 'conn header .100 dual str 4pos - 929836-02-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929836-02-02-RK
 Order 'conn header .100 dual str 4pos - 929836-02-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929665-03-02-I
 Order 'conn header .100 dual str 4pos - 929665-03-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929665-04-02-I
 Order 'conn header .100 dual str 4pos - 929665-04-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-02-ND.
CONN HEADER .100 DUAL STR 4POS - 929665-05-02-I
 Order 'conn header .100 dual str 4pos - 929665-05-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-02-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 4POS - 929836-08-02-RK Next: CONN HEADER .100 DUAL STR 4POS - 929836-09-02-RK