Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 52POS - 929836-08-26 - Connectors

Digi-Key Part Number 929836-08-26-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.39000
3.03300
2.49790
1.97452
1.69499
1.54631
1.48684
Extended Price
3.39
30.33
249.79
987.26
1694.99
7731.55
14868.40
Manufacturer Part Number929836-08-26
DescriptionCONN HEADER .100 DUAL STR 52POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-08-26
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 52
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 08 26
9298360826

929836-08-26 Specification Sheet

Image of CONN HEADER .100 DUAL STR 52POS - 929836-08-26

CONN HEADER .100 DUAL STR 52POS - 929836-08-26 (929836-08-26-ND) - Connectors

Related parts Connectors:
CONN HEADER .100 DUAL STR 52POS - 929836-08-26
 Order 'conn header .100 dual str 52pos - 929836-08-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-08-26-RK
 Order 'conn header .100 dual str 52pos - 929836-08-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929665-08-26-I
 Order 'conn header .100 dual str 52pos - 929665-08-26-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-02-26
 Order 'conn header .100 dual str 52pos - 929836-02-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-04-26
 Order 'conn header .100 dual str 52pos - 929836-04-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-05-26
 Order 'conn header .100 dual str 52pos - 929836-05-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-09-26
 Order 'conn header .100 dual str 52pos - 929836-09-26' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-02-26-RK
 Order 'conn header .100 dual str 52pos - 929836-02-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-03-26-RK
 Order 'conn header .100 dual str 52pos - 929836-03-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-04-26-RK
 Order 'conn header .100 dual str 52pos - 929836-04-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-05-26-RK
 Order 'conn header .100 dual str 52pos - 929836-05-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929836-09-26-RK
 Order 'conn header .100 dual str 52pos - 929836-09-26-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929665-02-26-I
 Order 'conn header .100 dual str 52pos - 929665-02-26-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929665-03-26-I
 Order 'conn header .100 dual str 52pos - 929665-03-26-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-26-ND.
CONN HEADER .100 DUAL STR 52POS - 929665-04-26-I
 Order 'conn header .100 dual str 52pos - 929665-04-26-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-26-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 52POS - 929836-05-26-RK Next: CONN HEADER .100 DUAL STR 52POS - 929836-08-26-RK