CONN HEADER .100 DUAL STR 42POS - 929836-08-21
| Digi-Key Part Number | 929836-08-21-ND |
1 10 100 500 1000 5000 10000 |
3.04000 2.72000 2.24000 1.77068 1.52000 1.38667 1.33334 |
Extended Price
3.04 27.20 224.00 885.34 1520.00 6933.35 13333.40 |
| Manufacturer Part Number | 929836-08-21 | |||
| Description | CONN HEADER .100 DUAL STR 42POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929836-08-21 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 42 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 08 21 9298360821 |
929836-08-21 Specification Sheet
CONN HEADER .100 DUAL STR 42POS - 929836-08-21 (929836-08-21-ND)
Related parts:CONN HEADER .100 DUAL STR 42POS - 929836-08-21
Order 'conn header .100 dual str 42pos - 929836-08-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-08-21-RK
Order 'conn header .100 dual str 42pos - 929836-08-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-08-21-I
Order 'conn header .100 dual str 42pos - 929665-08-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-02-21
Order 'conn header .100 dual str 42pos - 929836-02-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-04-21
Order 'conn header .100 dual str 42pos - 929836-04-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-05-21
Order 'conn header .100 dual str 42pos - 929836-05-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-09-21
Order 'conn header .100 dual str 42pos - 929836-09-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-02-21-RK
Order 'conn header .100 dual str 42pos - 929836-02-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-03-21-RK
Order 'conn header .100 dual str 42pos - 929836-03-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-04-21-RK
Order 'conn header .100 dual str 42pos - 929836-04-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-05-21-RK
Order 'conn header .100 dual str 42pos - 929836-05-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-09-21-RK
Order 'conn header .100 dual str 42pos - 929836-09-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-02-21-I
Order 'conn header .100 dual str 42pos - 929665-02-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-03-21-I
Order 'conn header .100 dual str 42pos - 929665-03-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-04-21-I
Order 'conn header .100 dual str 42pos - 929665-04-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-21-ND.
Send this link via E-Mail
Help With This Screen