Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 30POS - 929836-08-15

Digi-Key Part Number 929836-08-15-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.62000
2.34400
1.93050
1.52604
1.31000
1.19509
1.14913
Extended Price
2.62
23.44
193.05
763.02
1310.00
5975.45
11491.30
Manufacturer Part Number929836-08-15
DescriptionCONN HEADER .100 DUAL STR 30POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-08-15
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 30
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 08 15
9298360815

929836-08-15 Specification Sheet

Image of CONN HEADER .100 DUAL STR 30POS - 929836-08-15

CONN HEADER .100 DUAL STR 30POS - 929836-08-15 (929836-08-15-ND)

Related parts:
CONN HEADER .100 DUAL STR 30POS - 929836-08-15
 Order 'conn header .100 dual str 30pos - 929836-08-15' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-08-15-RK
 Order 'conn header .100 dual str 30pos - 929836-08-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-08-15-I
 Order 'conn header .100 dual str 30pos - 929665-08-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-02-15
 Order 'conn header .100 dual str 30pos - 929836-02-15' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-04-15
 Order 'conn header .100 dual str 30pos - 929836-04-15' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-05-15
 Order 'conn header .100 dual str 30pos - 929836-05-15' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-09-15
 Order 'conn header .100 dual str 30pos - 929836-09-15' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-02-15-RK
 Order 'conn header .100 dual str 30pos - 929836-02-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-03-15-RK
 Order 'conn header .100 dual str 30pos - 929836-03-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-04-15-RK
 Order 'conn header .100 dual str 30pos - 929836-04-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-05-15-RK
 Order 'conn header .100 dual str 30pos - 929836-05-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-09-15-RK
 Order 'conn header .100 dual str 30pos - 929836-09-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-02-15-I
 Order 'conn header .100 dual str 30pos - 929665-02-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-03-15-I
 Order 'conn header .100 dual str 30pos - 929665-03-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-04-15-I
 Order 'conn header .100 dual str 30pos - 929665-04-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-15-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 30POS - 929836-05-15-RK Next: CONN HEADER .100 DUAL STR 30POS - 929836-08-15-RK