CONN HEADER .100 DUAL STR 28POS - 929836-08-14
| Digi-Key Part Number | 929836-08-14-ND |
1 10 100 500 1000 5000 10000 |
2.55000 2.28200 1.87900 1.48526 1.27500 1.16316 1.11843 |
Extended Price
2.55 22.82 187.90 742.63 1275.00 5815.80 11184.30 |
| Manufacturer Part Number | 929836-08-14 | |||
| Description | CONN HEADER .100 DUAL STR 28POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929836-08-14 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 08 14 9298360814 |
929836-08-14 Specification Sheet
CONN HEADER .100 DUAL STR 28POS - 929836-08-14 (929836-08-14-ND)
Related parts:CONN HEADER .100 DUAL STR 28POS - 929836-08-14
Order 'conn header .100 dual str 28pos - 929836-08-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-08-14-RK
Order 'conn header .100 dual str 28pos - 929836-08-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-08-14-I
Order 'conn header .100 dual str 28pos - 929665-08-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-02-14
Order 'conn header .100 dual str 28pos - 929836-02-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-04-14
Order 'conn header .100 dual str 28pos - 929836-04-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-05-14
Order 'conn header .100 dual str 28pos - 929836-05-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-09-14
Order 'conn header .100 dual str 28pos - 929836-09-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-02-14-RK
Order 'conn header .100 dual str 28pos - 929836-02-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-03-14-RK
Order 'conn header .100 dual str 28pos - 929836-03-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-04-14-RK
Order 'conn header .100 dual str 28pos - 929836-04-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-05-14-RK
Order 'conn header .100 dual str 28pos - 929836-05-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-09-14-RK
Order 'conn header .100 dual str 28pos - 929836-09-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-02-14-I
Order 'conn header .100 dual str 28pos - 929665-02-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-03-14-I
Order 'conn header .100 dual str 28pos - 929665-03-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-04-14-I
Order 'conn header .100 dual str 28pos - 929665-04-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-14-ND.
Send this link via E-Mail
Help With This Screen