CONN HEADER .100 DUAL STR 24POS - 929836-08-12
| Digi-Key Part Number | 929836-08-12-ND |
1 10 100 500 1000 5000 10000 |
2.41000 2.15600 1.77580 1.40372 1.20499 1.09929 1.05701 |
Extended Price
2.41 21.56 177.58 701.86 1204.99 5496.45 10570.10 |
| Manufacturer Part Number | 929836-08-12 | |||
| Description | CONN HEADER .100 DUAL STR 24POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929836-08-12 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 08 12 9298360812 |
929836-08-12 Specification Sheet
CONN HEADER .100 DUAL STR 24POS - 929836-08-12 (929836-08-12-ND)
Related parts:CONN HEADER .100 DUAL STR 24POS - 929836-08-12
Order 'conn header .100 dual str 24pos - 929836-08-12' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-08-12-RK
Order 'conn header .100 dual str 24pos - 929836-08-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929665-08-12-I
Order 'conn header .100 dual str 24pos - 929665-08-12-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-02-12
Order 'conn header .100 dual str 24pos - 929836-02-12' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-04-12
Order 'conn header .100 dual str 24pos - 929836-04-12' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-05-12
Order 'conn header .100 dual str 24pos - 929836-05-12' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-09-12
Order 'conn header .100 dual str 24pos - 929836-09-12' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-02-12-RK
Order 'conn header .100 dual str 24pos - 929836-02-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-03-12-RK
Order 'conn header .100 dual str 24pos - 929836-03-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-04-12-RK
Order 'conn header .100 dual str 24pos - 929836-04-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-05-12-RK
Order 'conn header .100 dual str 24pos - 929836-05-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929836-09-12-RK
Order 'conn header .100 dual str 24pos - 929836-09-12-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929665-02-12-I
Order 'conn header .100 dual str 24pos - 929665-02-12-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929665-03-12-I
Order 'conn header .100 dual str 24pos - 929665-03-12-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-12-ND.
CONN HEADER .100 DUAL STR 24POS - 929665-04-12-I
Order 'conn header .100 dual str 24pos - 929665-04-12-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-12-ND.
Send this link via E-Mail
Help With This Screen