Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 20POS - 929836-08-10

Digi-Key Part Number 929836-08-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.27000
2.03100
1.67260
1.32218
1.13500
1.03544
.99561
Extended Price
2.27
20.31
167.26
661.09
1135.00
5177.20
9956.10
Manufacturer Part Number929836-08-10
DescriptionCONN HEADER .100 DUAL STR 20POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-08-10
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 20
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 08 10
9298360810

929836-08-10 Specification Sheet

Image of CONN HEADER .100 DUAL STR 20POS - 929836-08-10

CONN HEADER .100 DUAL STR 20POS - 929836-08-10 (929836-08-10-ND)

Related parts:
CONN HEADER .100 DUAL STR 20POS - 929836-08-10
 Order 'conn header .100 dual str 20pos - 929836-08-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-08-10-RK
 Order 'conn header .100 dual str 20pos - 929836-08-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929665-08-10-I
 Order 'conn header .100 dual str 20pos - 929665-08-10-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-02-10
 Order 'conn header .100 dual str 20pos - 929836-02-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-04-10
 Order 'conn header .100 dual str 20pos - 929836-04-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-05-10
 Order 'conn header .100 dual str 20pos - 929836-05-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-09-10
 Order 'conn header .100 dual str 20pos - 929836-09-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-02-10-RK
 Order 'conn header .100 dual str 20pos - 929836-02-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-03-10-RK
 Order 'conn header .100 dual str 20pos - 929836-03-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-04-10-RK
 Order 'conn header .100 dual str 20pos - 929836-04-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-05-10-RK
 Order 'conn header .100 dual str 20pos - 929836-05-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929836-09-10-RK
 Order 'conn header .100 dual str 20pos - 929836-09-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929665-02-10-I
 Order 'conn header .100 dual str 20pos - 929665-02-10-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929665-03-10-I
 Order 'conn header .100 dual str 20pos - 929665-03-10-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-10-ND.
CONN HEADER .100 DUAL STR 20POS - 929665-04-10-I
 Order 'conn header .100 dual str 20pos - 929665-04-10-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 20POS - 929836-05-10-RK Next: CONN HEADER .100 DUAL STR 20POS - 929836-08-10-RK