IDC CABLE - MSD34K/MC34F/MCS34K - M3TGK-3460K-ND
| Digi-Key Part Number | M3TGK-3460K-ND |
1 10 100 250 500 1000 2500 5000 |
34.66000 30.39200 22.39430 19.32840 17.99542 15.51605 14.66293 14.18305 |
Extended Price
34.66 303.92 2239.43 4832.10 8997.71 15516.05 36657.32 70915.25 |
| Manufacturer Part Number | M3TGK-3460K-ND | |||
| Description | IDC CABLE - MSD34K/MC34F/MCS34K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TGK-3460K-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, Twisted Pair 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 60 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TGK 3460K ND M3TGK3460KND M3TGK 3460K ND M3TGK3460KND M3TGK-3460K |
IDC CABLE - MSD34K/MC34F/MCS34K - M3TGK-3460K-ND (M3TGK-3460K-ND)
Related parts:IDC CABLE - MSD34K/MC34F/MCS34K - M3TGK-3460K-ND
Order 'idc cable - msd34k/mc34f/mcs34k - M3TGK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3460K-ND.
IDC CABLE - MSD34K/MC34F/MCS34K - M3TGK-3420K-ND
Order 'idc cable - msd34k/mc34f/mcs34k - M3TGK-3420K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3420K-ND.
IDC CABLE - MSD34K/MC34F/MCS34K - M3TGK-3440K-ND
Order 'idc cable - msd34k/mc34f/mcs34k - M3TGK-3440K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3440K-ND.
IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3460K-ND
Order 'idc cable - msc34k/mc34f/mcs34k - M3AGK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-3460K-ND.
IDC CABLE - MSR34K/MC34F/MCS34K - M3BGK-3460K-ND
Order 'idc cable - msr34k/mc34f/mcs34k - M3BGK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-3460K-ND.
IDC CABLE - MKC34K/MC34F/MCS34K - M3CGK-3460K-ND
Order 'idc cable - mkc34k/mc34f/mcs34k - M3CGK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CGK-3460K-ND.
IDC CABLE - MKR34K/MC34F/MCS34K - M3DGK-3460K-ND
Order 'idc cable - mkr34k/mc34f/mcs34k - M3DGK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-3460K-ND.
IDC CABLE - MSD34K/MC34F/MCE34K - M3TEK-3460K-ND
Order 'idc cable - msd34k/mc34f/mce34k - M3TEK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TEK-3460K-ND.
IDC CABLE - MSD34K/MC34F/MCF34K - M3TFK-3460K-ND
Order 'idc cable - msd34k/mc34f/mcf34k - M3TFK-3460K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TFK-3460K-ND.
IDC CABLE - MSD34K/MC34G/MCS34K - M3TGK-3406J-ND
Order 'idc cable - msd34k/mc34g/mcs34k - M3TGK-3406J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3406J-ND.
IDC CABLE - MSD34K/MC34M/MCS34K - M3TGK-3406R-ND
Order 'idc cable - msd34k/mc34m/mcs34k - M3TGK-3406R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3406R-ND.
IDC CABLE - MSD34K/MC34G/MCS34K - M3TGK-3418J-ND
Order 'idc cable - msd34k/mc34g/mcs34k - M3TGK-3418J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3418J-ND.
IDC CABLE - MSD34K/MC34M/MCS34K - M3TGK-3418R-ND
Order 'idc cable - msd34k/mc34m/mcs34k - M3TGK-3418R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3418R-ND.
IDC CABLE - MSD34K/MC34G/MCS34K - M3TGK-3436J-ND
Order 'idc cable - msd34k/mc34g/mcs34k - M3TGK-3436J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3436J-ND.
IDC CABLE - MSD34K/MC34M/MCS34K - M3TGK-3436R-ND
Order 'idc cable - msd34k/mc34m/mcs34k - M3TGK-3436R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-3436R-ND.
Send this link via E-Mail
Help With This Screen