Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 68POS - 929836-05-34

Digi-Key Part Number 929836-05-34-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.83000
3.42700
2.82210
2.23080
1.91500
1.74702
1.67983
Extended Price
3.83
34.27
282.21
1115.40
1915.00
8735.10
16798.30
Manufacturer Part Number929836-05-34
DescriptionCONN HEADER .100 DUAL STR 68POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-05-34
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 68
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 05 34
9298360534

929836-05-34 Specification Sheet

Image of CONN HEADER .100 DUAL STR 68POS - 929836-05-34

CONN HEADER .100 DUAL STR 68POS - 929836-05-34 (929836-05-34-ND)

Related parts:
CONN HEADER .100 DUAL STR 68POS - 929836-05-34
 Order 'conn header .100 dual str 68pos - 929836-05-34' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-05-34-RK
 Order 'conn header .100 dual str 68pos - 929836-05-34-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929665-05-34-I
 Order 'conn header .100 dual str 68pos - 929665-05-34-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-02-34
 Order 'conn header .100 dual str 68pos - 929836-02-34' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-04-34
 Order 'conn header .100 dual str 68pos - 929836-04-34' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-08-34
 Order 'conn header .100 dual str 68pos - 929836-08-34' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-09-34
 Order 'conn header .100 dual str 68pos - 929836-09-34' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-02-34-RK
 Order 'conn header .100 dual str 68pos - 929836-02-34-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-03-34-RK
 Order 'conn header .100 dual str 68pos - 929836-03-34-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-04-34-RK
 Order 'conn header .100 dual str 68pos - 929836-04-34-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-08-34-RK
 Order 'conn header .100 dual str 68pos - 929836-08-34-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929836-09-34-RK
 Order 'conn header .100 dual str 68pos - 929836-09-34-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929665-02-34-I
 Order 'conn header .100 dual str 68pos - 929665-02-34-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929665-03-34-I
 Order 'conn header .100 dual str 68pos - 929665-03-34-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-34-ND.
CONN HEADER .100 DUAL STR 68POS - 929665-04-34-I
 Order 'conn header .100 dual str 68pos - 929665-04-34-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-34-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 68POS - 929836-04-34-RK Next: CONN HEADER .100 DUAL STR 68POS - 929836-05-34-RK