Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 64POS - 929836-05-32

Digi-Key Part Number 929836-05-32-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.69000
3.30200
2.71900
2.14926
1.84500
1.68316
1.61843
Extended Price
3.69
33.02
271.90
1074.63
1845.00
8415.80
16184.30
Manufacturer Part Number929836-05-32
DescriptionCONN HEADER .100 DUAL STR 64POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-05-32
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 64
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 05 32
9298360532

929836-05-32 Specification Sheet

Image of CONN HEADER .100 DUAL STR 64POS - 929836-05-32

CONN HEADER .100 DUAL STR 64POS - 929836-05-32 (929836-05-32-ND)

Related parts:
CONN HEADER .100 DUAL STR 64POS - 929836-05-32
 Order 'conn header .100 dual str 64pos - 929836-05-32' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-05-32-RK
 Order 'conn header .100 dual str 64pos - 929836-05-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929665-05-32-I
 Order 'conn header .100 dual str 64pos - 929665-05-32-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-02-32
 Order 'conn header .100 dual str 64pos - 929836-02-32' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-04-32
 Order 'conn header .100 dual str 64pos - 929836-04-32' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-08-32
 Order 'conn header .100 dual str 64pos - 929836-08-32' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-09-32
 Order 'conn header .100 dual str 64pos - 929836-09-32' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-02-32-RK
 Order 'conn header .100 dual str 64pos - 929836-02-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-03-32-RK
 Order 'conn header .100 dual str 64pos - 929836-03-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-04-32-RK
 Order 'conn header .100 dual str 64pos - 929836-04-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-08-32-RK
 Order 'conn header .100 dual str 64pos - 929836-08-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929836-09-32-RK
 Order 'conn header .100 dual str 64pos - 929836-09-32-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929665-02-32-I
 Order 'conn header .100 dual str 64pos - 929665-02-32-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929665-03-32-I
 Order 'conn header .100 dual str 64pos - 929665-03-32-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-32-ND.
CONN HEADER .100 DUAL STR 64POS - 929665-04-32-I
 Order 'conn header .100 dual str 64pos - 929665-04-32-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-32-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 64POS - 929836-04-32-RK Next: CONN HEADER .100 DUAL STR 64POS - 929836-05-32-RK