Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 60POS - 929836-05-30

Digi-Key Part Number 929836-05-30-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.55000
3.17600
2.61580
2.06772
1.77499
1.61929
1.55701
Extended Price
3.55
31.76
261.58
1033.86
1774.99
8096.45
15570.10
Manufacturer Part Number929836-05-30
DescriptionCONN HEADER .100 DUAL STR 60POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-05-30
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 60
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 05 30
9298360530

929836-05-30 Specification Sheet

Image of CONN HEADER .100 DUAL STR 60POS - 929836-05-30

CONN HEADER .100 DUAL STR 60POS - 929836-05-30 (929836-05-30-ND)

Related parts:
CONN HEADER .100 DUAL STR 60POS - 929836-05-30
 Order 'conn header .100 dual str 60pos - 929836-05-30' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-05-30-RK
 Order 'conn header .100 dual str 60pos - 929836-05-30-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929665-05-30-I
 Order 'conn header .100 dual str 60pos - 929665-05-30-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-02-30
 Order 'conn header .100 dual str 60pos - 929836-02-30' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-04-30
 Order 'conn header .100 dual str 60pos - 929836-04-30' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-08-30
 Order 'conn header .100 dual str 60pos - 929836-08-30' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-09-30
 Order 'conn header .100 dual str 60pos - 929836-09-30' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-02-30-RK
 Order 'conn header .100 dual str 60pos - 929836-02-30-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-03-30-RK
 Order 'conn header .100 dual str 60pos - 929836-03-30-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-04-30-RK
 Order 'conn header .100 dual str 60pos - 929836-04-30-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-08-30-RK
 Order 'conn header .100 dual str 60pos - 929836-08-30-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929836-09-30-RK
 Order 'conn header .100 dual str 60pos - 929836-09-30-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929665-02-30-I
 Order 'conn header .100 dual str 60pos - 929665-02-30-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929665-03-30-I
 Order 'conn header .100 dual str 60pos - 929665-03-30-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-30-ND.
CONN HEADER .100 DUAL STR 60POS - 929665-04-30-I
 Order 'conn header .100 dual str 60pos - 929665-04-30-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-30-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 60POS - 929836-04-30-RK Next: CONN HEADER .100 DUAL STR 60POS - 929836-05-30-RK