CONN HEADER .100 DUAL STR 46POS - 929836-05-23
| Digi-Key Part Number | 929836-05-23-ND |
1 10 100 500 1000 5000 10000 |
3.06000 2.73800 2.25470 1.78230 1.52999 1.39578 1.34210 |
Extended Price
3.06 27.38 225.47 891.15 1529.99 6978.90 13421.00 |
| Manufacturer Part Number | 929836-05-23 | |||
| Description | CONN HEADER .100 DUAL STR 46POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929836-05-23 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 46 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 05 23 9298360523 |
929836-05-23 Specification Sheet
CONN HEADER .100 DUAL STR 46POS - 929836-05-23 (929836-05-23-ND)
Related parts:CONN HEADER .100 DUAL STR 46POS - 929836-05-23
Order 'conn header .100 dual str 46pos - 929836-05-23' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-05-23-RK
Order 'conn header .100 dual str 46pos - 929836-05-23-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929665-05-23-I
Order 'conn header .100 dual str 46pos - 929665-05-23-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-02-23
Order 'conn header .100 dual str 46pos - 929836-02-23' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-04-23
Order 'conn header .100 dual str 46pos - 929836-04-23' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-08-23
Order 'conn header .100 dual str 46pos - 929836-08-23' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-09-23
Order 'conn header .100 dual str 46pos - 929836-09-23' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-02-23-RK
Order 'conn header .100 dual str 46pos - 929836-02-23-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-03-23-RK
Order 'conn header .100 dual str 46pos - 929836-03-23-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-04-23-RK
Order 'conn header .100 dual str 46pos - 929836-04-23-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-08-23-RK
Order 'conn header .100 dual str 46pos - 929836-08-23-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929836-09-23-RK
Order 'conn header .100 dual str 46pos - 929836-09-23-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929665-02-23-I
Order 'conn header .100 dual str 46pos - 929665-02-23-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929665-03-23-I
Order 'conn header .100 dual str 46pos - 929665-03-23-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-23-ND.
CONN HEADER .100 DUAL STR 46POS - 929665-04-23-I
Order 'conn header .100 dual str 46pos - 929665-04-23-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-23-ND.
Send this link via E-Mail
Help With This Screen