CONN HEADER .100 DUAL STR 40POS - 929836-05-20
| Digi-Key Part Number | 929836-05-20-ND |
1 10 100 500 1000 5000 10000 |
2.85000 2.55000 2.10000 1.66000 1.42500 1.30000 1.25000 |
Extended Price
2.85 25.50 210.00 830.00 1425.00 6500.00 12500.00 |
| Manufacturer Part Number | 929836-05-20 | |||
| Description | CONN HEADER .100 DUAL STR 40POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929836-05-20 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 05 20 9298360520 |
929836-05-20 Specification Sheet
CONN HEADER .100 DUAL STR 40POS - 929836-05-20 (929836-05-20-ND)
Related parts:CONN HEADER .100 DUAL STR 40POS - 929836-05-20
Order 'conn header .100 dual str 40pos - 929836-05-20' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-05-20-RK
Order 'conn header .100 dual str 40pos - 929836-05-20-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929665-05-20-I
Order 'conn header .100 dual str 40pos - 929665-05-20-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-02-20
Order 'conn header .100 dual str 40pos - 929836-02-20' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-04-20
Order 'conn header .100 dual str 40pos - 929836-04-20' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-08-20
Order 'conn header .100 dual str 40pos - 929836-08-20' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-09-20
Order 'conn header .100 dual str 40pos - 929836-09-20' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-02-20-RK
Order 'conn header .100 dual str 40pos - 929836-02-20-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-03-20-RK
Order 'conn header .100 dual str 40pos - 929836-03-20-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-04-20-RK
Order 'conn header .100 dual str 40pos - 929836-04-20-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-08-20-RK
Order 'conn header .100 dual str 40pos - 929836-08-20-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929836-09-20-RK
Order 'conn header .100 dual str 40pos - 929836-09-20-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929665-02-20-I
Order 'conn header .100 dual str 40pos - 929665-02-20-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929665-03-20-I
Order 'conn header .100 dual str 40pos - 929665-03-20-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-20-ND.
CONN HEADER .100 DUAL STR 40POS - 929665-04-20-I
Order 'conn header .100 dual str 40pos - 929665-04-20-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-20-ND.
Send this link via E-Mail
Help With This Screen