Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 28POS - 929836-05-14

Digi-Key Part Number 929836-05-14-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.43000
2.17400
1.79050
1.41536
1.21500
1.10842
1.06579
Extended Price
2.43
21.74
179.05
707.68
1215.00
5542.10
10657.90
Manufacturer Part Number929836-05-14
DescriptionCONN HEADER .100 DUAL STR 28POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-05-14
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 28
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 05 14
9298360514

929836-05-14 Specification Sheet

Image of CONN HEADER .100 DUAL STR 28POS - 929836-05-14

CONN HEADER .100 DUAL STR 28POS - 929836-05-14 (929836-05-14-ND)

Related parts:
CONN HEADER .100 DUAL STR 28POS - 929836-05-14
 Order 'conn header .100 dual str 28pos - 929836-05-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-05-14-RK
 Order 'conn header .100 dual str 28pos - 929836-05-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-05-14-I
 Order 'conn header .100 dual str 28pos - 929665-05-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-02-14
 Order 'conn header .100 dual str 28pos - 929836-02-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-04-14
 Order 'conn header .100 dual str 28pos - 929836-04-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-08-14
 Order 'conn header .100 dual str 28pos - 929836-08-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-09-14
 Order 'conn header .100 dual str 28pos - 929836-09-14' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-02-14-RK
 Order 'conn header .100 dual str 28pos - 929836-02-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-03-14-RK
 Order 'conn header .100 dual str 28pos - 929836-03-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-04-14-RK
 Order 'conn header .100 dual str 28pos - 929836-04-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-08-14-RK
 Order 'conn header .100 dual str 28pos - 929836-08-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929836-09-14-RK
 Order 'conn header .100 dual str 28pos - 929836-09-14-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-02-14-I
 Order 'conn header .100 dual str 28pos - 929665-02-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-03-14-I
 Order 'conn header .100 dual str 28pos - 929665-03-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-14-ND.
CONN HEADER .100 DUAL STR 28POS - 929665-04-14-I
 Order 'conn header .100 dual str 28pos - 929665-04-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-14-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 28POS - 929836-04-14-RK Next: CONN HEADER .100 DUAL STR 28POS - 929836-05-14-RK