CONN HEADER .100 DUAL STR 2POS - 929836-05-01
| Digi-Key Part Number | 929836-05-01-ND |
1 10 100 500 1000 5000 10000 |
1.52000 1.36000 1.12000 .88532 .76000 .69333 .66666 |
Extended Price
1.52 13.60 112.00 442.66 760.00 3466.65 6666.60 |
| Manufacturer Part Number | 929836-05-01 | |||
| Description | CONN HEADER .100 DUAL STR 2POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 929836-05-01 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 05 01 9298360501 |
929836-05-01 Specification Sheet
CONN HEADER .100 DUAL STR 2POS - 929836-05-01 (929836-05-01-ND)
Related parts:CONN HEADER .100 DUAL STR 2POS - 929836-05-01
Order 'conn header .100 dual str 2pos - 929836-05-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-05-01-RK
Order 'conn header .100 dual str 2pos - 929836-05-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929665-05-01-I
Order 'conn header .100 dual str 2pos - 929665-05-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-02-01
Order 'conn header .100 dual str 2pos - 929836-02-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-04-01
Order 'conn header .100 dual str 2pos - 929836-04-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-08-01
Order 'conn header .100 dual str 2pos - 929836-08-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-09-01
Order 'conn header .100 dual str 2pos - 929836-09-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK
Order 'conn header .100 dual str 2pos - 929836-02-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-03-01-RK
Order 'conn header .100 dual str 2pos - 929836-03-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-04-01-RK
Order 'conn header .100 dual str 2pos - 929836-04-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-08-01-RK
Order 'conn header .100 dual str 2pos - 929836-08-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929836-09-01-RK
Order 'conn header .100 dual str 2pos - 929836-09-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929665-02-01-I
Order 'conn header .100 dual str 2pos - 929665-02-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929665-03-01-I
Order 'conn header .100 dual str 2pos - 929665-03-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-01-ND.
CONN HEADER .100 DUAL STR 2POS - 929665-04-01-I
Order 'conn header .100 dual str 2pos - 929665-04-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-01-ND.
Send this link via E-Mail
Help With This Screen