Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 42POS - 929836-04-21 - Connectors

Digi-Key Part Number 929836-04-21-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.13000
2.80100
2.30630
1.82310
1.56501
1.42773
1.37281
Extended Price
3.13
28.01
230.63
911.55
1565.01
7138.65
13728.10
Manufacturer Part Number929836-04-21
DescriptionCONN HEADER .100 DUAL STR 42POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929836-04-21
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 42
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929836 04 21
9298360421

929836-04-21 Specification Sheet

Image of CONN HEADER .100 DUAL STR 42POS - 929836-04-21

CONN HEADER .100 DUAL STR 42POS - 929836-04-21 (929836-04-21-ND) - Connectors

Related parts Connectors:
CONN HEADER .100 DUAL STR 42POS - 929836-04-21
 Order 'conn header .100 dual str 42pos - 929836-04-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-04-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-04-21-RK
 Order 'conn header .100 dual str 42pos - 929836-04-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-04-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-04-21-I
 Order 'conn header .100 dual str 42pos - 929665-04-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-02-21
 Order 'conn header .100 dual str 42pos - 929836-02-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-02-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-05-21
 Order 'conn header .100 dual str 42pos - 929836-05-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-05-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-08-21
 Order 'conn header .100 dual str 42pos - 929836-08-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-08-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-09-21
 Order 'conn header .100 dual str 42pos - 929836-09-21' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-02-21-RK
 Order 'conn header .100 dual str 42pos - 929836-02-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-03-21-RK
 Order 'conn header .100 dual str 42pos - 929836-03-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-05-21-RK
 Order 'conn header .100 dual str 42pos - 929836-05-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-05-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-08-21-RK
 Order 'conn header .100 dual str 42pos - 929836-08-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-08-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929836-09-21-RK
 Order 'conn header .100 dual str 42pos - 929836-09-21-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-02-21-I
 Order 'conn header .100 dual str 42pos - 929665-02-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-03-21-I
 Order 'conn header .100 dual str 42pos - 929665-03-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-21-ND.
CONN HEADER .100 DUAL STR 42POS - 929665-05-21-I
 Order 'conn header .100 dual str 42pos - 929665-05-21-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-21-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 42POS - 929836-03-21-RK Next: CONN HEADER .100 DUAL STR 42POS - 929836-04-21-RK