72/PS/2R/STR.235-.110/TIN/90:10 - 929836-01-36
| Digi-Key Part Number | 929836-01-36-ND |
600 |
1.41000 |
Extended Price
846.00 |
| Manufacturer Part Number | 929836-01-36 | |||
| Description | 72/PS/2R/STR.235-.110/TIN/90:10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929836-01-36 |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 72 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929836 01 36 9298360136 |
929836-01-36 Specification Sheet
72/PS/2R/STR.235-.110/TIN/90:10 - 929836-01-36 (929836-01-36-ND)
Related parts:72/PS/2R/SRT/.318 .110/TIN/90:10 - 929710-01-36
Order '72/ps/2r/srt/.318 .110/tin/90:10 - 929710-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929710-01-36-ND.
36/PS/1R/STR .235-.110/TIN/90:10 - 929834-01-36
Order '36/ps/1r/str .235-.110/tin/90:10 - 929834-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-01-36-ND.
72/PS/2R/STR.235-.110/TIN/90:10 - 929836-01-36
Order '72/ps/2r/str.235-.110/tin/90:10 - 929836-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929836-01-36-ND.
72/PS/2R/SRT/.235 .110/ALL 10AVE - 929665-01-36-I
Order '72/ps/2r/srt/.235 .110/all 10ave - 929665-01-36-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929665-01-36-I-ND.
72/PS/2R/RA/.235 .110/ALL 10AVE - 929667-01-36-I
Order '72/ps/2r/ra/.235 .110/all 10ave - 929667-01-36-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929667-01-36-I-ND.
36/PS/1R/SRT/.318 .110/TIN/90:10 - 929700-01-36
Order '36/ps/1r/srt/.318 .110/tin/90:10 - 929700-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-01-36-ND.
72/PS/2R/RA.235-.110/TIN/90:10 - 929838-01-36
Order '72/ps/2r/ra.235-.110/tin/90:10 - 929838-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929838-01-36-ND.
36/PS/1R/RA.318-.110/TIN/90:10 - 929730-01-36
Order '36/ps/1r/ra.318-.110/tin/90:10 - 929730-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929730-01-36-ND.
36/PS/1R/STR.093-.110/TIN/90:10 - 929800-01-36
Order '36/ps/1r/str.093-.110/tin/90:10 - 929800-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929800-01-36-ND.
36/PS/1R/SRT/.318 .710/TIN/90:10 - 929700-06-36
Order '36/ps/1r/srt/.318 .710/tin/90:10 - 929700-06-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-06-36-ND.
72/PS/2R/STR.318-.710/TIN/90:10 - 929710-06-36
Order '72/ps/2r/str.318-.710/tin/90:10 - 929710-06-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929710-06-36-ND.
72/PS/2R/STR.318-.125/TIN/90:10 - 929710-11-36
Order '72/ps/2r/str.318-.125/tin/90:10 - 929710-11-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929710-11-36-ND.
72/PS/2R/STR.318-.110/ALL 10AVE - 929715-01-36-I
Order '72/ps/2r/str.318-.110/all 10ave - 929715-01-36-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929715-01-36-I-ND.
72/PS/2R/STR.093-.110/ALL 10AVE - 929815-01-36-I
Order '72/ps/2r/str.093-.110/all 10ave - 929815-01-36-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929815-01-36-I-ND.
06/SKT/TB/2R/TIN/90:10 - 929972-01-06
Order '06/skt/tb/2r/tin/90:10 - 929972-01-06' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929972-01-06-ND.
Send this link via E-Mail
Help With This Screen