IDC CABLE - MSD26K/MC26G/MCS26K - M3TGK-2636J-ND
| Digi-Key Part Number | M3TGK-2636J-ND |
1 10 100 250 500 1000 2500 5000 |
21.02000 18.43500 13.58360 11.72396 10.91542 9.41152 8.89405 8.60297 |
Extended Price
21.02 184.35 1358.36 2930.99 5457.71 9411.52 22235.12 43014.85 |
| Manufacturer Part Number | M3TGK-2636J-ND | |||
| Description | IDC CABLE - MSD26K/MC26G/MCS26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TGK-2636J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TGK 2636J ND M3TGK2636JND M3TGK 2636J ND M3TGK2636JND M3TGK-2636J |
IDC CABLE - MSD26K/MC26G/MCS26K - M3TGK-2636J-ND (M3TGK-2636J-ND)
Related parts:IDC CABLE - MSD26K/MC26G/MCS26K - M3TGK-2636J-ND
Order 'idc cable - msd26k/mc26g/mcs26k - M3TGK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2636J-ND.
IDC CABLE - MSD26K/MC26G/MCS26K - M3TGK-2606J-ND
Order 'idc cable - msd26k/mc26g/mcs26k - M3TGK-2606J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2606J-ND.
IDC CABLE - MSD26K/MC26G/MCS26K - M3TGK-2618J-ND
Order 'idc cable - msd26k/mc26g/mcs26k - M3TGK-2618J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2618J-ND.
IDC CABLE - MSD26K/MC26G/X - M1TXK-2636J-ND
Order 'idc cable - msd26k/mc26g/x - M1TXK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-2636J-ND.
IDC CABLE - MSC26K/MC26G/MCS26K - M3AGK-2636J-ND
Order 'idc cable - msc26k/mc26g/mcs26k - M3AGK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2636J-ND.
IDC CABLE - MSR26K/MC26G/MCS26K - M3BGK-2636J-ND
Order 'idc cable - msr26k/mc26g/mcs26k - M3BGK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-2636J-ND.
IDC CABLE - MKC26K/MC26G/MCS26K - M3CGK-2636J-ND
Order 'idc cable - mkc26k/mc26g/mcs26k - M3CGK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CGK-2636J-ND.
IDC CABLE - MKR26K/MC26G/MCS26K - M3DGK-2636J-ND
Order 'idc cable - mkr26k/mc26g/mcs26k - M3DGK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-2636J-ND.
IDC CABLE - MSD26K/MC26G/MCE26K - M3TEK-2636J-ND
Order 'idc cable - msd26k/mc26g/mce26k - M3TEK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TEK-2636J-ND.
IDC CABLE - MSD26K/MC26G/MCF26K - M3TFK-2636J-ND
Order 'idc cable - msd26k/mc26g/mcf26k - M3TFK-2636J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TFK-2636J-ND.
IDC CABLE - MSD26K/MC26M/MCS26K - M3TGK-2606R-ND
Order 'idc cable - msd26k/mc26m/mcs26k - M3TGK-2606R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2606R-ND.
IDC CABLE - MSD26K/MC26M/MCS26K - M3TGK-2618R-ND
Order 'idc cable - msd26k/mc26m/mcs26k - M3TGK-2618R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2618R-ND.
IDC CABLE - MSD26K/MC26F/MCS26K - M3TGK-2620K-ND
Order 'idc cable - msd26k/mc26f/mcs26k - M3TGK-2620K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2620K-ND.
IDC CABLE - MSD26K/MC26M/MCS26K - M3TGK-2636R-ND
Order 'idc cable - msd26k/mc26m/mcs26k - M3TGK-2636R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2636R-ND.
IDC CABLE - MSD26K/MC26F/MCS26K - M3TGK-2640K-ND
Order 'idc cable - msd26k/mc26f/mcs26k - M3TGK-2640K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2640K-ND.
Send this link via E-Mail
Help With This Screen