IDC CABLE - MSD20K/MC20G/MCS20K - M3TGK-2036J-ND
| Digi-Key Part Number | M3TGK-2036J-ND |
1 10 100 250 500 1000 2500 5000 |
16.87000 14.79000 10.89820 9.40616 8.75746 7.55087 7.13570 6.90217 |
Extended Price
16.87 147.90 1089.82 2351.54 4378.73 7550.87 17839.25 34510.85 |
| Manufacturer Part Number | M3TGK-2036J-ND | |||
| Description | IDC CABLE - MSD20K/MC20G/MCS20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3TGK-2036J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3TGK 2036J ND M3TGK2036JND M3TGK 2036J ND M3TGK2036JND M3TGK-2036J |
IDC CABLE - MSD20K/MC20G/MCS20K - M3TGK-2036J-ND (M3TGK-2036J-ND)
Related parts:IDC CABLE - MSD20K/MC20G/MCS20K - M3TGK-2036J-ND
Order 'idc cable - msd20k/mc20g/mcs20k - M3TGK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2036J-ND.
IDC CABLE - MSD20K/MC20G/MCS20K - M3TGK-2006J-ND
Order 'idc cable - msd20k/mc20g/mcs20k - M3TGK-2006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2006J-ND.
IDC CABLE - MSD20K/MC20G/MCS20K - M3TGK-2018J-ND
Order 'idc cable - msd20k/mc20g/mcs20k - M3TGK-2018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2018J-ND.
IDC CABLE - MSD20K/MC20G/X - M1TXK-2036J-ND
Order 'idc cable - msd20k/mc20g/x - M1TXK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1TXK-2036J-ND.
IDC CABLE - MSC20K/MC20G/MCS20K - M3AGK-2036J-ND
Order 'idc cable - msc20k/mc20g/mcs20k - M3AGK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AGK-2036J-ND.
IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2036J-ND
Order 'idc cable - msr20k/mc20g/mcs20k - M3BGK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-2036J-ND.
IDC CABLE - MKC20K/MC20G/MCS20K - M3CGK-2036J-ND
Order 'idc cable - mkc20k/mc20g/mcs20k - M3CGK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CGK-2036J-ND.
IDC CABLE - MKR20K/MC20G/MCS20K - M3DGK-2036J-ND
Order 'idc cable - mkr20k/mc20g/mcs20k - M3DGK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3DGK-2036J-ND.
IDC CABLE - MSD20K/MC20G/MCE20K - M3TEK-2036J-ND
Order 'idc cable - msd20k/mc20g/mce20k - M3TEK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TEK-2036J-ND.
IDC CABLE - MSD20K/MC20G/MCF20K - M3TFK-2036J-ND
Order 'idc cable - msd20k/mc20g/mcf20k - M3TFK-2036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TFK-2036J-ND.
IDC CABLE - MSD20K/MC20M/MCS20K - M3TGK-2006R-ND
Order 'idc cable - msd20k/mc20m/mcs20k - M3TGK-2006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2006R-ND.
IDC CABLE - MSD20K/MC20M/MCS20K - M3TGK-2018R-ND
Order 'idc cable - msd20k/mc20m/mcs20k - M3TGK-2018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2018R-ND.
IDC CABLE - MSD20K/MC20F/MCS20K - M3TGK-2020K-ND
Order 'idc cable - msd20k/mc20f/mcs20k - M3TGK-2020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2020K-ND.
IDC CABLE - MSD20K/MC20M/MCS20K - M3TGK-2036R-ND
Order 'idc cable - msd20k/mc20m/mcs20k - M3TGK-2036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2036R-ND.
IDC CABLE - MSD20K/MC20F/MCS20K - M3TGK-2040K-ND
Order 'idc cable - msd20k/mc20f/mcs20k - M3TGK-2040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3TGK-2040K-ND.
Send this link via E-Mail
Help With This Screen