CONN HEADER .100 SNGL STR 1POS - 929834-03-01-RK
| Digi-Key Part Number | 929834E-03-01-ND |
1 10 100 500 1000 5000 10000 |
.94000 .84100 .69260 .54750 .46999 .42877 .41228 |
Extended Price
0.94 8.41 69.26 273.75 469.99 2143.85 4122.80 |
| Manufacturer Part Number | 929834-03-01-RK | |||
| Description | CONN HEADER .100 SNGL STR 1POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929834-03-01-RK |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929834 03 01 RK 9298340301RK 929834E 03 01 ND 929834E0301ND 929834E-03-01 |
929834-03-01-RK Specification Sheet
CONN HEADER .100 SNGL STR 1POS - 929834-03-01-RK (929834E-03-01-ND)
Related parts:CONN HEADER .100 SNGL STR 1POS - 929834-03-01-RK
Order 'conn header .100 sngl str 1pos - 929834-03-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-03-01
Order 'conn header .100 sngl str 1pos - 929834-03-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01-RK
Order 'conn header .100 sngl str 1pos - 929834-02-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-04-01-RK
Order 'conn header .100 sngl str 1pos - 929834-04-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-05-01-RK
Order 'conn header .100 sngl str 1pos - 929834-05-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-03-01-I
Order 'conn header .100 sngl str 1pos - 929647-03-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01
Order 'conn header .100 sngl str 1pos - 929834-02-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-04-01
Order 'conn header .100 sngl str 1pos - 929834-04-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-05-01
Order 'conn header .100 sngl str 1pos - 929834-05-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-07-01
Order 'conn header .100 sngl str 1pos - 929834-07-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-01-ND.
CONN HEADER .100 SNGL STR 2POS - 929834-03-02-RK
Order 'conn header .100 sngl str 2pos - 929834-03-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-02-ND.
CONN HEADER .100 SNGL STR 4POS - 929834-03-04-RK
Order 'conn header .100 sngl str 4pos - 929834-03-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-04-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-03-05-RK
Order 'conn header .100 sngl str 5pos - 929834-03-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-05-ND.
CONN HEADER .100 SNGL STR 6POS - 929834-03-06-RK
Order 'conn header .100 sngl str 6pos - 929834-03-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-06-ND.
CONN HEADER .100 SNGL STR 7POS - 929834-03-07-RK
Order 'conn header .100 sngl str 7pos - 929834-03-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-07-ND.
Send this link via E-Mail
Help With This Screen