CONN HEADER .100 SNGL STR 5POS - 929834-02-05-RK
| Digi-Key Part Number | 929834E-02-05-ND |
1 10 100 500 1000 5000 10000 |
.71000 .63500 .52320 .41354 .35500 .32386 .31140 |
Extended Price
0.71 6.35 52.32 206.77 355.00 1619.30 3114.00 |
| Manufacturer Part Number | 929834-02-05-RK | |||
| Description | CONN HEADER .100 SNGL STR 5POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929834-02-05-RK |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929834 02 05 RK 9298340205RK 929834E 02 05 ND 929834E0205ND 929834E-02-05 |
929834-02-05-RK Specification Sheet
CONN HEADER .100 SNGL STR 5POS - 929834-02-05-RK (929834E-02-05-ND)
Related parts:CONN HEADER .100 SNGL STR 5POS - 929834-02-05-RK
Order 'conn header .100 sngl str 5pos - 929834-02-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-02-05
Order 'conn header .100 sngl str 5pos - 929834-02-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-03-05-RK
Order 'conn header .100 sngl str 5pos - 929834-03-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-04-05-RK
Order 'conn header .100 sngl str 5pos - 929834-04-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929400-01-05-RK
Order 'conn header .100 sngl str 5pos - 929400-01-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929647-02-05-I
Order 'conn header .100 sngl str 5pos - 929647-02-05-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-03-05
Order 'conn header .100 sngl str 5pos - 929834-03-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-04-05
Order 'conn header .100 sngl str 5pos - 929834-04-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-05-ND.
CONN HEADER .100 SNGL STR 5POS - 929834-07-05
Order 'conn header .100 sngl str 5pos - 929834-07-05' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-05-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01-RK
Order 'conn header .100 sngl str 1pos - 929834-02-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-01-ND.
CONN HEADER .100 SNGL STR 3POS - 929834-02-03-RK
Order 'conn header .100 sngl str 3pos - 929834-02-03-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-03-ND.
CONN HEADER .100 SNGL STR 4POS - 929834-02-04-RK
Order 'conn header .100 sngl str 4pos - 929834-02-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-04-ND.
CONN HEADER .100 SNGL STR 6POS - 929834-02-06-RK
Order 'conn header .100 sngl str 6pos - 929834-02-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-06-ND.
CONN HEADER .100 SNGL STR 7POS - 929834-02-07-RK
Order 'conn header .100 sngl str 7pos - 929834-02-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-07-ND.
CONN HEADER .100 SNGL STR 8POS - 929834-02-08-RK
Order 'conn header .100 sngl str 8pos - 929834-02-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-08-ND.
Send this link via E-Mail
Help With This Screen