Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 SNGL STR 28POS - 929834-05-28

Digi-Key Part Number 929834-05-28-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.49000
2.22800
1.83470
1.45030
1.24499
1.13578
1.09210
Extended Price
2.49
22.28
183.47
725.15
1244.99
5678.90
10921.00
Manufacturer Part Number929834-05-28
DescriptionCONN HEADER .100 SNGL STR 28POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929834-05-28
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 28
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929834 05 28
9298340528

929834-05-28 Specification Sheet

Image of CONN HEADER .100 SNGL STR 28POS - 929834-05-28

CONN HEADER .100 SNGL STR 28POS - 929834-05-28 (929834-05-28-ND)

Related parts:
CONN HEADER .100 SNGL STR 28POS - 929834-05-28
 Order 'conn header .100 sngl str 28pos - 929834-05-28' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-05-28-RK
 Order 'conn header .100 sngl str 28pos - 929834-05-28-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929647-05-28-I
 Order 'conn header .100 sngl str 28pos - 929647-05-28-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-05-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-02-28
 Order 'conn header .100 sngl str 28pos - 929834-02-28' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-03-28
 Order 'conn header .100 sngl str 28pos - 929834-03-28' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-04-28
 Order 'conn header .100 sngl str 28pos - 929834-04-28' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-07-28
 Order 'conn header .100 sngl str 28pos - 929834-07-28' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-02-28-RK
 Order 'conn header .100 sngl str 28pos - 929834-02-28-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-03-28-RK
 Order 'conn header .100 sngl str 28pos - 929834-03-28-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929834-04-28-RK
 Order 'conn header .100 sngl str 28pos - 929834-04-28-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929400-01-28
 Order 'conn header .100 sngl str 28pos - 929400-01-28' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929400-01-28-RK
 Order 'conn header .100 sngl str 28pos - 929400-01-28-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929450-01-28-I
 Order 'conn header .100 sngl str 28pos - 929450-01-28-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929647-02-28-I
 Order 'conn header .100 sngl str 28pos - 929647-02-28-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-28-ND.
CONN HEADER .100 SNGL STR 28POS - 929647-03-28-I
 Order 'conn header .100 sngl str 28pos - 929647-03-28-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-28-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 SNGL STR 28POS - 929834-04-28-RK Next: CONN HEADER .100 SNGL STR 28POS - 929834-05-28-RK