CONN HEADER .100 SNGL STR 17POS - 929834-05-17
| Digi-Key Part Number | 929834-05-17-ND |
1 10 100 500 1000 5000 10000 |
1.94000 1.73600 1.42950 1.12996 .97000 .88491 .85088 |
Extended Price
1.94 17.36 142.95 564.98 970.00 4424.55 8508.80 |
| Manufacturer Part Number | 929834-05-17 | |||
| Description | CONN HEADER .100 SNGL STR 17POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929834-05-17 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 17 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929834 05 17 9298340517 |
929834-05-17 Specification Sheet
CONN HEADER .100 SNGL STR 17POS - 929834-05-17 (929834-05-17-ND)
Related parts:CONN HEADER .100 SNGL STR 17POS - 929834-05-17
Order 'conn header .100 sngl str 17pos - 929834-05-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-05-17-RK
Order 'conn header .100 sngl str 17pos - 929834-05-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929647-05-17-I
Order 'conn header .100 sngl str 17pos - 929647-05-17-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-05-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-02-17
Order 'conn header .100 sngl str 17pos - 929834-02-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-03-17
Order 'conn header .100 sngl str 17pos - 929834-03-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-04-17
Order 'conn header .100 sngl str 17pos - 929834-04-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-07-17
Order 'conn header .100 sngl str 17pos - 929834-07-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-02-17-RK
Order 'conn header .100 sngl str 17pos - 929834-02-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-03-17-RK
Order 'conn header .100 sngl str 17pos - 929834-03-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929834-04-17-RK
Order 'conn header .100 sngl str 17pos - 929834-04-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929400-01-17
Order 'conn header .100 sngl str 17pos - 929400-01-17' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929400-01-17-RK
Order 'conn header .100 sngl str 17pos - 929400-01-17-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929450-01-17-I
Order 'conn header .100 sngl str 17pos - 929450-01-17-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929647-02-17-I
Order 'conn header .100 sngl str 17pos - 929647-02-17-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-17-ND.
CONN HEADER .100 SNGL STR 17POS - 929647-03-17-I
Order 'conn header .100 sngl str 17pos - 929647-03-17-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-17-ND.
Send this link via E-Mail
Help With This Screen