Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 SNGL STR 11POS - 929834-05-11

Digi-Key Part Number 929834-05-11-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.64000
1.46700
1.20840
.95524
.82000
.74807
.71930
Extended Price
1.64
14.67
120.84
477.62
820.00
3740.35
7193.00
Manufacturer Part Number929834-05-11
DescriptionCONN HEADER .100 SNGL STR 11POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information929834-05-11
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 11
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929834 05 11
9298340511

929834-05-11 Specification Sheet

Image of CONN HEADER .100 SNGL STR 11POS - 929834-05-11

CONN HEADER .100 SNGL STR 11POS - 929834-05-11 (929834-05-11-ND)

Related parts:
CONN HEADER .100 SNGL STR 11POS - 929834-05-11
 Order 'conn header .100 sngl str 11pos - 929834-05-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-05-11-RK
 Order 'conn header .100 sngl str 11pos - 929834-05-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929647-05-11-I
 Order 'conn header .100 sngl str 11pos - 929647-05-11-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-05-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-02-11
 Order 'conn header .100 sngl str 11pos - 929834-02-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-03-11
 Order 'conn header .100 sngl str 11pos - 929834-03-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-04-11
 Order 'conn header .100 sngl str 11pos - 929834-04-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-07-11
 Order 'conn header .100 sngl str 11pos - 929834-07-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-02-11-RK
 Order 'conn header .100 sngl str 11pos - 929834-02-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-03-11-RK
 Order 'conn header .100 sngl str 11pos - 929834-03-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929834-04-11-RK
 Order 'conn header .100 sngl str 11pos - 929834-04-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929400-01-11
 Order 'conn header .100 sngl str 11pos - 929400-01-11' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929400-01-11-RK
 Order 'conn header .100 sngl str 11pos - 929400-01-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929450-01-11-I
 Order 'conn header .100 sngl str 11pos - 929450-01-11-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929647-02-11-I
 Order 'conn header .100 sngl str 11pos - 929647-02-11-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-11-ND.
CONN HEADER .100 SNGL STR 11POS - 929647-03-11-I
 Order 'conn header .100 sngl str 11pos - 929647-03-11-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 SNGL STR 11POS - 929834-04-11-RK Next: CONN HEADER .100 SNGL STR 11POS - 929834-05-11-RK