CONN HEADER .100 SNGL STR 1POS - 929834-05-01
| Digi-Key Part Number | 929834-05-01-ND |
1 10 100 500 1000 5000 10000 |
1.14000 1.02000 .84000 .66400 .57000 .52000 .50000 |
Extended Price
1.14 10.20 84.00 332.00 570.00 2600.00 5000.00 |
| Manufacturer Part Number | 929834-05-01 | |||
| Description | CONN HEADER .100 SNGL STR 1POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929834-05-01 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 1 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929834 05 01 9298340501 |
929834-05-01 Specification Sheet
CONN HEADER .100 SNGL STR 1POS - 929834-05-01 (929834-05-01-ND)
Related parts:CONN HEADER .100 SNGL STR 1POS - 929834-05-01
Order 'conn header .100 sngl str 1pos - 929834-05-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-05-01-RK
Order 'conn header .100 sngl str 1pos - 929834-05-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-05-01-I
Order 'conn header .100 sngl str 1pos - 929647-05-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-05-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01
Order 'conn header .100 sngl str 1pos - 929834-02-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-03-01
Order 'conn header .100 sngl str 1pos - 929834-03-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-04-01
Order 'conn header .100 sngl str 1pos - 929834-04-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-07-01
Order 'conn header .100 sngl str 1pos - 929834-07-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-02-01-RK
Order 'conn header .100 sngl str 1pos - 929834-02-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-03-01-RK
Order 'conn header .100 sngl str 1pos - 929834-03-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929834-04-01-RK
Order 'conn header .100 sngl str 1pos - 929834-04-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-02-01-I
Order 'conn header .100 sngl str 1pos - 929647-02-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-03-01-I
Order 'conn header .100 sngl str 1pos - 929647-03-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-04-01-I
Order 'conn header .100 sngl str 1pos - 929647-04-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-04-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-07-01-I
Order 'conn header .100 sngl str 1pos - 929647-07-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-07-01-ND.
CONN HEADER .100 SNGL STR 1POS - 929647-09-01-I
Order 'conn header .100 sngl str 1pos - 929647-09-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-01-ND.
Send this link via E-Mail
Help With This Screen