Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-08-I
CONN HEADER .100 DUAL STR 16POS - 929715-10-08-I - Connectors, Interconnects
| Digi-Key Part Number | 929715-10-08-ND |
1 10 100 500 1000 5000 10000 |
4.78000 4.27700 3.52210 2.78414 2.39000 2.18035 2.09649 |
Extended Price
4.78 42.77 352.21 1392.07 2390.00 10901.75 20964.90 |
| Manufacturer Part Number | 929715-10-08-I | |||
| Description | CONN HEADER .100 DUAL STR 16POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929715-10-08-I |
| Vendor | 3M (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929715 10 08 I 9297151008I 929715 10 08 ND 9297151008ND 929715-10-08 |
CONN HEADER .100 DUAL STR 16POS - 929715-10-08-I (929715-10-08-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-08-IGold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-08-I
Order 'conn header .100 dual str 16pos - 929715-10-08-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-08-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-01-I
Order 'conn header .100 dual str 2pos - 929715-10-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-01-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-02-I
Order 'conn header .100 dual str 4pos - 929715-10-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-02-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-03-I
Order 'conn header .100 dual str 6pos - 929715-10-03-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-03-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-04-I
Order 'conn header .100 dual str 8pos - 929715-10-04-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-04-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-05-I
Order 'conn header .100 dual str 10pos - 929715-10-05-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-05-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-06-I
Order 'conn header .100 dual str 12pos - 929715-10-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-06-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-07-I
Order 'conn header .100 dual str 14pos - 929715-10-07-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-07-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-09-I
Order 'conn header .100 dual str 18pos - 929715-10-09-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-09-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-10-I
Order 'conn header .100 dual str 20pos - 929715-10-10-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-10-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-11-I
Order 'conn header .100 dual str 22pos - 929715-10-11-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-11-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-12-I
Order 'conn header .100 dual str 24pos - 929715-10-12-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-12-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-13-I
Order 'conn header .100 dual str 26pos - 929715-10-13-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-13-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-14-I
Order 'conn header .100 dual str 28pos - 929715-10-14-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-14-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-15-I
Order 'conn header .100 dual str 30pos - 929715-10-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-15-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929715-10-08-I
Send this link via E-Mail
Help With This Screen
