CONN HEADER .100 DUAL STR 14POS - 929710-03-07-RK - Connectors
| Digi-Key Part Number | 929710E-03-07-ND |
1 10 100 500 1000 5000 10000 |
2.41000 2.15600 1.77580 1.40372 1.20499 1.09929 1.05701 |
Extended Price
2.41 21.56 177.58 701.86 1204.99 5496.45 10570.10 |
| Manufacturer Part Number | 929710-03-07-RK | |||
| Description | CONN HEADER .100 DUAL STR 14POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929710-03-07-RK |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929710 03 07 RK 9297100307RK 929710E 03 07 ND 929710E0307ND 929710E-03-07 |
929710-03-07-RK Specification Sheet
CONN HEADER .100 DUAL STR 14POS - 929710-03-07-RK (929710E-03-07-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL STR 14POS - 929710-03-07-RK
Order 'conn header .100 dual str 14pos - 929710-03-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-07-ND.
CONN HEADER .100 DUAL STR 14POS - 929710-03-07
Order 'conn header .100 dual str 14pos - 929710-03-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-03-07-ND.
CONN HEADER .100 DUAL STR 14POS - 929710-10-07-RK
Order 'conn header .100 dual str 14pos - 929710-10-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-10-07-ND.
CONN HEADER .100 DUAL STR 14POS - 929836-03-07-RK
Order 'conn header .100 dual str 14pos - 929836-03-07-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-07-ND.
CONN HEADER .100 DUAL STR 14POS - 929665-03-07-I
Order 'conn header .100 dual str 14pos - 929665-03-07-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-07-ND.
CONN HEADER .100 DUAL STR 14POS - 929710-10-07
Order 'conn header .100 dual str 14pos - 929710-10-07' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-07-ND.
CONN HEADER .100 DUAL STR 2POS - 929710-03-01-RK
Order 'conn header .100 dual str 2pos - 929710-03-01-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-01-ND.
CONN HEADER .100 DUAL STR 4POS - 929710-03-02-RK
Order 'conn header .100 dual str 4pos - 929710-03-02-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-02-ND.
CONN HEADER .100 DUAL STR 8POS - 929710-03-04-RK
Order 'conn header .100 dual str 8pos - 929710-03-04-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-04-ND.
CONN HEADER .100 DUAL STR 10POS - 929710-03-05-RK
Order 'conn header .100 dual str 10pos - 929710-03-05-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-05-ND.
CONN HEADER .100 DUAL STR 12POS - 929710-03-06-RK
Order 'conn header .100 dual str 12pos - 929710-03-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-06-ND.
CONN HEADER .100 DUAL STR 16POS - 929710-03-08-RK
Order 'conn header .100 dual str 16pos - 929710-03-08-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-08-ND.
CONN HEADER .100 DUAL STR 18POS - 929710-03-09-RK
Order 'conn header .100 dual str 18pos - 929710-03-09-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-09-ND.
CONN HEADER .100 DUAL STR 20POS - 929710-03-10-RK
Order 'conn header .100 dual str 20pos - 929710-03-10-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-10-ND.
CONN HEADER .100 DUAL STR 22POS - 929710-03-11-RK
Order 'conn header .100 dual str 22pos - 929710-03-11-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-11-ND.
Send this link via E-Mail
Help With This Screen