CONN HEADER .100 DUAL STR 54POS - 929710-10-27
| Digi-Key Part Number | 929710-10-27-ND |
1 10 100 500 1000 5000 10000 |
3.11000 2.78300 2.29160 1.81144 1.55500 1.41860 1.36404 |
Extended Price
3.11 27.83 229.16 905.72 1555.00 7093.00 13640.40 |
| Manufacturer Part Number | 929710-10-27 | |||
| Description | CONN HEADER .100 DUAL STR 54POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 929710-10-27 |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 54 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
929710 10 27 9297101027 |
929710-10-27 Specification Sheet
CONN HEADER .100 DUAL STR 54POS - 929710-10-27 (929710-10-27-ND)
Related parts:CONN HEADER .100 DUAL STR 54POS - 929710-10-27
Order 'conn header .100 dual str 54pos - 929710-10-27' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929710-10-27-RK
Order 'conn header .100 dual str 54pos - 929710-10-27-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-10-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929710-03-27
Order 'conn header .100 dual str 54pos - 929710-03-27' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-03-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929710-03-27-RK
Order 'conn header .100 dual str 54pos - 929710-03-27-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929715-10-27-I
Order 'conn header .100 dual str 54pos - 929715-10-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-10-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929665-02-27-I
Order 'conn header .100 dual str 54pos - 929665-02-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929665-03-27-I
Order 'conn header .100 dual str 54pos - 929665-03-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929665-04-27-I
Order 'conn header .100 dual str 54pos - 929665-04-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929665-05-27-I
Order 'conn header .100 dual str 54pos - 929665-05-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929665-08-27-I
Order 'conn header .100 dual str 54pos - 929665-08-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-27-ND.
CONN HEADER .100 DUAL STR 54POS - 929665-09-27-I
Order 'conn header .100 dual str 54pos - 929665-09-27-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-27-ND.
CONN HEADER .100 DUAL STR 2POS - 929710-10-01
Order 'conn header .100 dual str 2pos - 929710-10-01' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-01-ND.
CONN HEADER .100 DUAL STR 4POS - 929710-10-02
Order 'conn header .100 dual str 4pos - 929710-10-02' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-02-ND.
CONN HEADER .100 DUAL STR 6POS - 929710-10-03
Order 'conn header .100 dual str 6pos - 929710-10-03' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-03-ND.
CONN HEADER .100 DUAL STR 8POS - 929710-10-04
Order 'conn header .100 dual str 8pos - 929710-10-04' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-10-04-ND.
Send this link via E-Mail
Help With This Screen