Keywords:





Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-11-36-RK

CONN HEADER 36POS STR .100" TIN - 929700-11-36-RK - Connectors, Interconnects

Digi-Key Part Number 929700-11-36-RK-ND
Price Break
300
Unit Price
1.20000
Extended Price
360.00
Manufacturer Part Number929700-11-36-RK
DescriptionCONN HEADER 36POS STR .100" TIN
Quantity Available Non-Stock
All prices are in USD

Purchase Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-11-36-RK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-11-36-RK
Technical/Catalog Information929700-11-36-RK
Vendor3M
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakable
Contact FinishTin-Lead
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 36
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929700 11 36 RK
9297001136RK

929700-11-36-RK Specification Sheet

Image of CONN HEADER 36POS STR .100" TIN - 929700-11-36-RK

CONN HEADER 36POS STR .100" TIN - 929700-11-36-RK (929700-11-36-RK-ND) - Connectors, Interconnects

Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-11-36-RK
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-11-36-RK
 Order 'conn header 36pos str .100" tin - 929700-11-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-11-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-01-36-RK
 Order 'conn header 36pos str .100" tin - 929700-01-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-01-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-06-36-RK
 Order 'conn header 36pos str .100" tin - 929700-06-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-06-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-08-36-RK
 Order 'conn header 36pos str .100" tin - 929700-08-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-08-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-01-36
 Order 'conn header 36pos str .100" tin - 929700-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-01-36-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-06-36
 Order 'conn header 36pos str .100" tin - 929700-06-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929700-06-36-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929800-01-36-RK
 Order 'conn header 36pos str .100" tin - 929800-01-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929800-01-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929834-01-36-RK
 Order 'conn header 36pos str .100" tin - 929834-01-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-01-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929834-07-36-RK
 Order 'conn header 36pos str .100" tin - 929834-07-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-07-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929834-08-36-RK
 Order 'conn header 36pos str .100" tin - 929834-08-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-08-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929834-09-36-RK
 Order 'conn header 36pos str .100" tin - 929834-09-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-09-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929710-11-36-RK
 Order 'conn header 72pos dl .100" ti - 929710-11-36-RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929710-11-36-RK-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929800-01-36
 Order 'conn header 36pos str .100" tin - 929800-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929800-01-36-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929834-01-36
 Order 'conn header 36pos str .100" tin - 929834-01-36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929834-01-36-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929705-11-36-EU
 Order 'conn header 36pos str .100" gold - 929705-11-36-EU' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929705-11-36-EU-ND.

Options for Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded, Breakable 929700-11-36-RK
Send this link via E-Mail
Help With This Screen

CONN HEADER 36POS STR .100" TIN - 929700-11-36-RK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 36POS STR .100" TIN - 929700-08-36-RK Next: CONN HEADER 36POS STR .100" TIN - 929800-01-36
CONN HEADER 36POS STR .100" TIN - 929700-11-36-RK