Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER .100 DUAL STR 12POS - 929665-09-06-I - Connectors

Digi-Key Part Number 929665-09-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.33000
2.08500
1.71680
1.35712
1.16499
1.06280
1.02193
Extended Price
2.33
20.85
171.68
678.56
1164.99
5314.00
10219.30
Manufacturer Part Number929665-09-06-I
DescriptionCONN HEADER .100 DUAL STR 12POS
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information929665-09-06-I
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishGold
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Series929
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 12
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929665 09 06 I
9296650906I
929665 09 06 ND
9296650906ND
929665-09-06

929665-09-06-I Specification Sheet

Image of CONN HEADER .100 DUAL STR 12POS - 929665-09-06-I

CONN HEADER .100 DUAL STR 12POS - 929665-09-06-I (929665-09-06-ND) - Connectors

Related parts Connectors:
CONN HEADER .100 DUAL STR 12POS - 929665-09-06-I
 Order 'conn header .100 dual str 12pos - 929665-09-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929665-02-06-I
 Order 'conn header .100 dual str 12pos - 929665-02-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929665-03-06-I
 Order 'conn header .100 dual str 12pos - 929665-03-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929665-04-06-I
 Order 'conn header .100 dual str 12pos - 929665-04-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929665-05-06-I
 Order 'conn header .100 dual str 12pos - 929665-05-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929665-08-06-I
 Order 'conn header .100 dual str 12pos - 929665-08-06-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929836-09-06
 Order 'conn header .100 dual str 12pos - 929836-09-06' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836-09-06-ND.
CONN HEADER .100 DUAL STR 12POS - 929836-09-06-RK
 Order 'conn header .100 dual str 12pos - 929836-09-06-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-09-06-ND.
CONN HEADER .100 DUAL STR 2POS - 929665-09-01-I
 Order 'conn header .100 dual str 2pos - 929665-09-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-01-ND.
CONN HEADER .100 DUAL STR 4POS - 929665-09-02-I
 Order 'conn header .100 dual str 4pos - 929665-09-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-02-ND.
CONN HEADER .100 DUAL STR 6POS - 929665-09-03-I
 Order 'conn header .100 dual str 6pos - 929665-09-03-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-03-ND.
CONN HEADER .100 DUAL STR 8POS - 929665-09-04-I
 Order 'conn header .100 dual str 8pos - 929665-09-04-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-04-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-09-05-I
 Order 'conn header .100 dual str 10pos - 929665-09-05-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-05-ND.
CONN HEADER .100 DUAL STR 14POS - 929665-09-07-I
 Order 'conn header .100 dual str 14pos - 929665-09-07-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-07-ND.
CONN HEADER .100 DUAL STR 16POS - 929665-09-08-I
 Order 'conn header .100 dual str 16pos - 929665-09-08-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-08-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER .100 DUAL STR 12POS - 929665-08-06-I Next: CONN HEADER .100 DUAL STR 12POS - 929710-03-06