CONN HEADER .100 DUAL STR 30POS - 929665-03-15-I
| Digi-Key Part Number | 929665-03-15-ND |
1 10 100 500 1000 5000 10000 |
4.41000 3.94600 3.24950 2.56864 2.20500 2.01158 1.93421 |
Extended Price
4.41 39.46 324.95 1284.32 2205.00 10057.90 19342.10 |
| Manufacturer Part Number | 929665-03-15-I | |||
| Description | CONN HEADER .100 DUAL STR 30POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 929665-03-15-I |
| Vendor | 3M (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakable |
| Contact Finish | Gold |
| Contact Mating Length | 0.235" (5.97mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 929 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
929665 03 15 I 9296650315I 929665 03 15 ND 9296650315ND 929665-03-15 |
929665-03-15-I Specification Sheet
CONN HEADER .100 DUAL STR 30POS - 929665-03-15-I (929665-03-15-ND)
Related parts:CONN HEADER .100 DUAL STR 30POS - 929665-03-15-I
Order 'conn header .100 dual str 30pos - 929665-03-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-02-15-I
Order 'conn header .100 dual str 30pos - 929665-02-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-02-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-04-15-I
Order 'conn header .100 dual str 30pos - 929665-04-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-04-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-05-15-I
Order 'conn header .100 dual str 30pos - 929665-05-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-05-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-08-15-I
Order 'conn header .100 dual str 30pos - 929665-08-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-08-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929665-09-15-I
Order 'conn header .100 dual str 30pos - 929665-09-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-09-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929710-03-15
Order 'conn header .100 dual str 30pos - 929710-03-15' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710-03-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929710-03-15-RK
Order 'conn header .100 dual str 30pos - 929710-03-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929710E-03-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929715-03-15-I
Order 'conn header .100 dual str 30pos - 929715-03-15-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929715-03-15-ND.
CONN HEADER .100 DUAL STR 30POS - 929836-03-15-RK
Order 'conn header .100 dual str 30pos - 929836-03-15-RK' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-03-15-ND.
CONN HEADER .100 DUAL STR 2POS - 929665-03-01-I
Order 'conn header .100 dual str 2pos - 929665-03-01-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-01-ND.
CONN HEADER .100 DUAL STR 4POS - 929665-03-02-I
Order 'conn header .100 dual str 4pos - 929665-03-02-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-02-ND.
CONN HEADER .100 DUAL STR 6POS - 929665-03-03-I
Order 'conn header .100 dual str 6pos - 929665-03-03-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-03-ND.
CONN HEADER .100 DUAL STR 8POS - 929665-03-04-I
Order 'conn header .100 dual str 8pos - 929665-03-04-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-04-ND.
CONN HEADER .100 DUAL STR 10POS - 929665-03-05-I
Order 'conn header .100 dual str 10pos - 929665-03-05-I' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929665-03-05-ND.
Send this link via E-Mail
Help With This Screen